10TP583T

Semitec
954-10TP583T
10TP583T

Mfr.:

Description:
Infrared Detectors Infrared Sensor TO18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Infrared Detectors
RoHS:  
Thermal Infrared Detectors
Thermopile
TO-18-4
Through Hole
- 20 C
+ 100 C
Tube
Brand: Semitec
Element Size: 1.05 mm x 1.05 mm
Noise Equivalent Power - NEP: 2.2 nW/sqrt Hz
Photo Sensitivity: 15 V/W
Product Type: IR Detectors
Factory Pack Quantity: 50
Subcategory: Optical Detectors & Sensors
Unit Weight: 8,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025190090
CNHTS:
9031499000
CAHTS:
8533400000
USHTS:
9025198085
JPHTS:
8533400002
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors for Biological Sensing Applications

Semitec USA provides a wide range of accurate temperature sensors suitable for body sensing applications. These sensors are highly reliable, provide fast response times, and come in several form factors and dimensions to fit application requirements. Semitec has developed sensors with a form factor suitable for measuring skin surface temperature. The sensors come in metal cap mounting styles or ultra-thin film types that can be attached to the skin surface. Applications suitable for these sensors are wearable devices, biomedical equipment, and thermometers.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
4,55 € 45,50 €
3,71 € 371,00 €
3,23 € 1 615,00 €
3,10 € 3 100,00 €
2,99 € 7 475,00 €