1.6 mm NTC (Negative Temperature Coefficient) Thermistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% 27 118In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3630 K 10 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 10ohm 10% 8 217In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3470 K 10 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 1K J62 B-3450 NTC Thermistor 1206 1 967In Stock
2 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

Standard 3450 K 1 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1206 size, 50Kohm +/- 10% a. 25C 16In Stock
Min.: 1
Mult.: 1
: 3 000

NHQ 4000 K 50 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 5% 68In Stock
27 000On Order
Min.: 1
Mult.: 1
: 3 000
NB20 3630 K 10 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 10% 266In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

NB20 4160 K 100 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1M OHM 5% 520In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

NB20 4400 K 1 mOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 1Kohm 5% 2 698In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 1 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors NTC 1206 150 Ohm 5% 1 203In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 150 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 330ohm 5% 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 330 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 390ohm 5% 745In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 390 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 680ohm 10% 1 642In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 3910 K 680 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 220KOhm 5% 2 795In Stock
Min.: 1
Mult.: 1
: 3 000

NC20 4220 K 220 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 3% 163In Stock
Min.: 1
Mult.: 1

ET 3250 K 10 kOhms 3.5 mW 3 % Off-Board Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 2% 9In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1

ET 3435 K 10 kOhms 3.5 mW 2 % PCB Mount Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
TDK B57621C5472K062
TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 690In Stock
Min.: 1
Mult.: 1
: 2 000

Standard 3520 K 4.7 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel

Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tolerance
29 329On Order
Min.: 1
Mult.: 1

NTCLE317E4103SBA 3984 K 10 kOhms 50 mW 2.19 % PCB Mount Wire Lead - 55 C + 150 C 1.6 mm 75 mm 1.6 mm 6 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC LEADED 5K
2 000On Order
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 5 kOhms 50 mW 2.2 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 3% B-3455 soft
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

B57430 3455 K 5 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100KOhm 5%
15 501On Order
Min.: 1
Mult.: 1
: 3 000

NB20 4160 K 100 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Tark Thermal Solutions NTC (Negative Temperature Coefficient) Thermistors NTC Sensor for PR-59 Temperature Controller, 15K ohm RTD Thermistor
17Expected 26/10/2026
Min.: 1
Mult.: 1

tC 3892 K 15 kOhms 500 uW 10 % Off-Board Wire Lead - 30 C + 95 C 1.6 mm 157 mm 1.6 mm 5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10%
1 284Expected 09/03/2027
Min.: 1
Mult.: 1
: 2 000

B57621C5 3450 K 1 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors SMD NTC Thermistor 1206 5kOhm 5% B-3455 soft
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4 000

B57432 3455 K 5 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 175 C 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 10%
7 388On Order
Min.: 1
Mult.: 1
: 3 000

NB20 3630 K 10 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 100ohm 10%
2 995Expected 08/02/2027
Min.: 1
Mult.: 1
: 3 000

NC20 3470 K 100 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel