Bergquist Company Thermal Interface Products

Results: 1 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 19.05x12.7mm, SIL PAD TSPK1300/K-10, IDH 2167643
1 200Expected 28/09/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 19.05 mm 12.7 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300

Bergquist Company Thermal Interface Products Heat Sink Pads, Silicone Based, Thermally Conductive Tubes, IDH 2188940
1 175Expected 12/10/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 5 kVAC Gray - 60 C + 180 C 25.02 mm 13.5 mm 0.305 mm UL 94 V-0 400 / TSP T1200
Bergquist Company Thermal Interface Products GAP PAD, 6W/m-K, 8" x 16" Sheet, 0.080" Thickness, TGP6000ULM, IDH 2195669
3Expected 28/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 6 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 6 psi UL 94 V-0 TGP 6000ULM
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.060" Thickness, GAP PAD TGP2200SF/2200SF
10Expected 20/11/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 2 W/m-K 5 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 1.524 mm 33 psi UL 94 V-0 2200SF / TGP 2200SF
Bergquist Company Thermal Interface Products 1-Part, Liquid Formable Material, 30CC Cartridge, 3.5 W/m-K, Liqui-Form
10On Order
Min.: 1
Mult.: 1

Thermal Interface Materials Thermal Conductive Gel Paste Silicone Elastomer 3.5 W/m-K Gray - 60 C + 200 C UL 94 V-0 3500 / TLF LF3500

Bergquist Company Thermal Interface Products Grease TI, 0.005" Thickness, 1.00x0.75x0.300x0.140", Sil-Pad TSPQ2000/Q-Pad 3
1 900Expected 16/11/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2 W/m-K Black - 60 C + 180 C 25.4 mm 19.05 mm 0.127 mm 50 psi UL 94 V-0 3 / TSP Q2000

Bergquist Company Thermal Interface Products Grease TI, 0.005" Thickness, Sil-Pad TSPQ2000/Q-Pad 3, BG427925, IDH 2191526
1 645Expected 11/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer 2 W/m-K Black - 60 C + 180 C 24 mm 21.01 mm 0.127 mm 50 psi UL 94 V-0 3 / TSP Q2000

Bergquist Company Thermal Interface Products Foil-Format Grease, 0.006" Thickness, Sil-Pad TSPQ2500/Q-Pad II
83Expected 15/02/2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Q-Pad Grease Replacement Thermal Interface Non-standard Silicone Elastomer Black - 60 C + 180 C 0.152 mm UL 94 V-0 II / TSP Q2500

Bergquist Company Thermal Interface Products The Original Sil-Pad Material, 0.007" Thickness, Sil-Pad TSP 900/Sil-Pad 400
2 622Expected 09/12/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 3.5 kVAC Gray - 60 C + 180 C 0.007 in 20 MPa UL 94 V-0 400 / TSP 900
Bergquist Company AL-225-175
Bergquist Company Thermal Interface Products High Performance Phase Change TIM, 2.25 x 1.75", IDH 2291583
378Expected 07/09/2026
Min.: 1
Mult.: 1

Phase Change Materials Non-standard 2000 / TCF 1000 AL
Bergquist Company Thermal Interface Products Thermally Conductive, Fiberglass Reinforced Pressure Sensitive Adhesive Tape Non-Stocked Lead-Time 8 Weeks
Min.: 368
Mult.: 1

Non-standard 100 / TBP 850
Bergquist Company Thermal Interface Products GAP PAD, Silicone-Free, Highly Conformable, 4 W/m-K, 8.5" x 17", S-Class Non-Stocked Lead-Time 9 Weeks
Min.: 1 789
Mult.: 1

EMI 1.0 / TGP EMI 4000
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.004" Thickness, Hi-Flow THF1600P/300P Non-Stocked Lead-Time 8 Weeks
Min.: 19
Mult.: 1

Phase Change Materials Non-standard 300P / THF 1600P
Bergquist Company Thermal Interface Products Insulator, Low-Pressure, 0.009" Thickness, 1.65x1.14", SIL PAD TSP1600S/900S Non-Stocked Lead-Time 8 Weeks
Min.: 1 532
Mult.: 1
Thermally Conductive Insulators Non-standard Silicone Elastomer 1.6 W/m-K 5.5 kVAC Pink - 60 C + 180 C 0.229 mm 9 MPa UL 94 V-0 900S / TSP 1600S
Bergquist Company Thermal Interface Products Higher Performance, High Reliability Insulator, Sil-Pad TSP 3500/Sil-Pad 2000 Non-Stocked Lead-Time 8 Weeks
Min.: 3
Mult.: 1

Thermally Conductive Insulators Non-standard 2000 / TSP 3500
Bergquist Company Thermal Interface Products Sil-Pad, Heat Sink Pads, Silicone Based, Thermally Conductive Tubes Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Adhesive Silicone 0.9 W/m-K 5 kVAC Gray, Green - 60 C + 180 C 0.305 in UL 94 V-0 400 / TSP T1200
Bergquist Company Thermal Interface Products Economical, High Performance Insulator, Sil-Pad TSP 1500/Sil-Pad 1500 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Thermally Conductive Insulators Non-standard 2 W/m-K 4 kV Green - 60 C + 200 C 0.254 mm 7 MPa UL 94 V-0 1500 / TSP 1500
Bergquist Company Thermal Interface Products Economical, High Performance Insulator, Sil-Pad TSP 1500/Sil-Pad 1500 Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 1
Thermally Conductive Insulators Non-standard 2 W/m-K 4 kV Green - 60 C + 200 C 0.254 mm 7 MPa UL 94 V-0 1500 / TSP 1500
Bergquist Company Thermal Interface Products GAP PAD, Highly Conformable, Conductive for Filling Air Gaps Non-Stocked Lead-Time 8 Weeks
Min.: 8
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Adhesive Silicone UL 94 V-0 VO Soft / TGP 800VOS
Bergquist Company Thermal Interface Products Silicone, for High Humidity/High Dielectric, 2.2W/m-K, Sil-Pad TSP2200/1750 Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 1
Gap Fillers / Gap Pads / Sheets Non-standard Silicone 2.2 W/m-K 6 kVAC Green - 60 C + 180 C 0.305 mm 10 MPa UL 94 V-0 1750 / TSP 2200
Bergquist Company Thermal Interface Products Foil-Format Grease for Maximum Heat Transfer, Sil-Pad TSP Q2500/Q-Pad II Series Non-Stocked Lead-Time 8 Weeks
Min.: 2
Mult.: 1
Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 2.5 W/m-K Black - 60 C + 180 C 0.152 mm UL 94 V-0 II / TSP Q2500
Bergquist Company Thermal Interface Products Insulator, 0.015" Thickness, 0.75x0.5", 1 Side Adhesive, SIL PAD TSP3500/2000 Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 1
Thermally Conductive Insulators Non-standard Silicone Elastomer 3.5 W/m-K 4 kVAC White - 60 C + 200 C 0.508 mm UL 94 V-0 2000 / TSP 3500
Bergquist Company Thermal Interface Products The Original Sil-Pad Material, Sil-Pad TSP 900 / Also Known as Sil-Pad 400 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Non-standard 400 / TSP 900
Bergquist Company Thermal Interface Products Elastomeric Material, Sil-Pad TSP A2000/A1500 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Adhesive Non-standard Elastomer 20 W/m-K 6 kVAC Green - 60 C + 180 C 0.254 mm UL 94 V-0 A1500 / TSP A2000
Bergquist Company Thermal Interface Products The Original Sil-Pad Material, Sil-Pad TSP 1200 Series / Also Known as Bergquist Sil-Pad 1000 Series Non-Stocked Lead-Time 8 Weeks
Min.: 30
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 1.2 W/m-K 4.5 kVAC Pink - 60 C + 180 C 0.23 mm 30 MPa 1000 / TSP 1200