MG Chemicals Thermal Interface Products

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Tensile Strength Flammability Rating Series Packaging
MG Chemicals Thermal Interface Products Slow Cure Thermally Conductive Adhesive 136In Stock
240Expected 25/08/2026
Min.: 1
Mult.: 1

Thermally Conductive Adhesives Thermal Epoxy Epoxy 1.4 W/m-K 26.3 kVAC Gray - 40 C + 150 C 1653 psi UL 94 V-0 8329TCS Bulk
MG Chemicals Thermal Interface Products Slow Cure Thermally Conductive Adhesive, Flowable 41In Stock
102Expected 28/08/2026
Min.: 1
Mult.: 1

Thermally Conductive Adhesives Thermal Epoxy Epoxy 1.2 W/m-K 19.8 kVAC Gray - 40 C + 150 C 4.2 N/mm2 UL 94 V-0 8329TFS
MG Chemicals Thermal Interface Products TOSHIBA SILICONE 150G ADHESIVE-SEALAN
2 290On Order
Min.: 1
Mult.: 1

Thermally Conductive Adhesives Potting Compound Epoxy White - 55 C + 200 C 426 psi UL 94 V-1 TSE3941
MG Chemicals Thermal Interface Products Thermal Gap Filler, Silicone Non-Stocked
Min.: 6
Mult.: 6

Gap Fillers / Gap Pads / Sheets Silicone Elastomer 4.1 W/m-K Gray 0.2 MPa UL 94 V-0 8327GF
MG Chemicals Thermal Interface Products Fast Cure Thermally Conductive Adhesive, Flowable

Thermally Conductive Adhesives Thermal Epoxy Epoxy 0.8 W/m-K 43.8 kVAC White - 40 C + 150 C 13 N/mm2 UL 94 V-0 8329TFF
MG Chemicals Thermal Interface Products Medium Cure Thermally Conductive Adhesive

Thermally Conductive Adhesives Thermal Epoxy Epoxy 1.4 W/m-K 29 kVAC Gray - 40 C + 150 C 1450 psi UL 94 V-0 8329TCM Bulk
MG Chemicals Thermal Interface Products Fast Cure Thermally Conductive Adhesive, Flowable

Thermally Conductive Adhesives Thermal Epoxy Epoxy 0.8 W/m-K 43.8 kVAC White - 40 C + 150 C 13 N/mm2 UL 94 V-0 8329TFF
MG Chemicals Thermal Interface Products Adhesive Thermally Conductive, Flame Retardant, 2 Jar Kit, 45ml

Thermally Conductive Adhesives Thermal Epoxy 0.90 W/m-K White - 65 C + 120 C UL 94 V-0 8349TFM
MG Chemicals Thermal Interface Products Slow Cure Thermally Conductive Adhesive, Flowable

Thermally Conductive Adhesives Thermal Epoxy Epoxy 1.2 W/m-K 19.8 kVAC Gray - 40 C + 150 C 4.2 N/mm2 UL 94 V-0 8329TFS
MG Chemicals Thermal Interface Products Medium Cure Thermally Conductive Adhesive

Thermally Conductive Adhesives Thermal Epoxy Epoxy 1.4 W/m-K 29 kVAC Gray - 40 C + 150 C 1450 psi UL 94 V-0 8329TCM
MG Chemicals Thermal Interface Products Adhesive Thermally Conductive Flame Retardant, 2 can kit, 200ml

Thermally Conductive Adhesives Thermal Epoxy 0.9 W/m-K White - 65 C + 120 C 25 N/mm2 UL 94 V-0
MG Chemicals Thermal Interface Products Non-Silicone Liquid Thermal Gel, 3 W/m.K

Thermal Paste / Thermal Grease / Thermal Gel 8327GL3
MG Chemicals Thermal Interface Products Non-Silicone Liquid Thermal Gel, 5 W/m.K

Thermal Paste / Thermal Grease / Thermal Gel 8327GL5
MG Chemicals Thermal Interface Products Non-Silicone Liquid Thermal Gel, 6 W/m.K

Thermal Paste / Thermal Grease / Thermal Gel Non-Silicone Elastomer 6 W/m-K 3.2 kV Gray - 40 C + 120 C UL 94 V-0 8327GL6
MG Chemicals Thermal Interface Products Non-Silicone Liquid Thermal Gel, 6 W/m.K

Thermal Paste / Thermal Grease / Thermal Gel 8327GL6
MG Chemicals Thermal Interface Products Slow Cure Thermally Conductive Adhesive

Thermally Conductive Adhesives Epoxy 1.4 W/m-K 26.3 kVAC Gray (Dark Gray) - 40 C + 150 C 11 N/mm2 8329TCS
MG Chemicals Thermal Interface Products Ultra Thermal Paste, 6 W/m.K

Thermal Paste / Thermal Grease / Thermal Gel Non-Silicone Elastomer 6 W/m-K 2.8 kV Gray - 55 C + 200 C 8618
MG Chemicals Thermal Interface Products Ulta Thermal Paste, 85ml Tube, Gray

Thermal Paste / Thermal Grease / Thermal Gel Non-Silicone Elastomer 6 W/m-K 2.8 kV Gray - 55 C + 200 C 8618