CD-02-05-BRI-225

Wakefield Thermal
567-CD-02-05-BRI-225
CD-02-05-BRI-225

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Bridge Rectifier Pad 2.25x1.75", 2 End Slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Phase Change Materials
Thermal Pad
Non-standard
Phase Change Compound
9.2 kVAC
Orange
+ 60 C
2.25 in
1.75 in
0.076 mm
100 psi
UL 94 V-0
CD
Brand: Wakefield Thermal
Designed for: Bridge Rectifier
Product Type: Thermal Interface Products
Factory Pack Quantity: 500
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD ulTIMiFlux™ Dielectric Phase Change TIM

Wakefield Thermal ulTIMiFlux™ Dielectric Phase Change TIM are thermally conductive electrical insulators that are highly efficient and designed for semiconductor-to-heat sink interfaces. The properties of these Wakfeiled insulators eliminate messy concerns associated with thermal greases. The Thermal ulTIMiFlux is ideal for conditions where electrical contact and thermal transfer are required.

ulTIMiFlux™ Thermal Interface Materials

Wakefield Thermal ulTIMiFlux™ Thermal Material offers high performance, cost-effectiveness, configurability, and custom sizes for thermal system needs. Thermal Interface Material (TIM) is a secondary material installed between the heat sink and the device and is designed to improve the thermal transfer to the heat sink. The Wakefield Thermal line of dielectric phase change thermal materials are intended to fill voids between a device and the heat sink. The ulTIMiFlux material utilizes a polyimide film to act as a thermally conductive carrier to deliver uniform thickness coating of phase-change thermal compound on both sides. These materials are an effective drop-in-place solution that makes an excellent replacement for thermal greases.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 234 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
3,35 € 33,50 €
3,20 € 160,00 €
3,03 € 303,00 €
2,80 € 700,00 €
2,70 € 1 350,00 €
2,61 € 2 610,00 €