OD4010-24HSS DC Fans

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style Pressure Type Series
Orion Fans DC Fans DC Fan, 40x40x10mm, 24VDC, 6.7CFM, 0.09A, 25dBA, 6000RPM, Sealed Sleeve, Leads
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2 252In Stock
9,26 €
7,67 €
7,00 €
6,52 €
Min.: 1
Mult.: 1
Axial 40 mm 10.5 mm 40 mm 24 VDC 9.2 CFM (0.26 m3/min) 8000 RPM Sleeve 25 dBA 1.45 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 2.5 mmAq OD4010-SS
Orion Fans DC Fans DC Fan, 40x40x10mm, 24VDC, 6.7CFM, 25dBA, Sealed Sleeve, Wire, Alarm Output
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 24 Weeks
6,35 €
Min.: 1 000
Mult.: 1 000
Axial 6.7 CFM (0.19 m3/min) Sleeve OD4010-SS
Orion Fans DC Fans DC Fan, 40x40x10mm, 24VDC, 6.7CFM, 25dBA, Seal Sleeve, Wire, Open Collector Tach
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 24 Weeks
6,35 €
Min.: 1 000
Mult.: 1 000
Axial 6.7 CFM (0.19 m3/min) Sleeve Tachometer OD4010-SS