Auto Restart, Polarity Protection DC Fans

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Series
Orion Fans DC Fans DC Fan, High Performance, 120x120x38mm, 24VDC, 200CFM, 0.98A, 61dBA, Ball, Wire
91In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 24 VDC 200 CFM (5.7 m3/min) 4300 RPM Ball 61 dBA 19 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD1238-XC
Orion Fans DC Fans DC Fan, High Performance, 120x120x38mm, 24VDC, 150CFM, 52dBA, Ball, 2xWire 24AWG
83In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 24 VDC 150 CFM (4.2 m3/min) 3200 RPM Ball 52 dBA 9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD1238-XC
Orion Fans DC Fans DC Fan, 120x120x38mm, 48VDC, 124CFM, 0.1A, 44dBA, 2900RPM, Ball, Wire, IP69K
236In Stock
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 48 VDC 124 CFM (3.5 m3/min) 2900 RPM Ball 44 dBA IP69K 14 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD1238-IP69K
Orion Fans DC Fans DC Fan, 120x120x38mm, 24VDC, 105CFM, 2800RPM, Ball Bearing, Terminals
83In Stock
185Expected 11/01/2027
Min.: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 24 VDC 105 CFM (3 m3/min) 2800 RPM Ball 43 dBA 7 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Quick Connect Terminal OD1238
Orion Fans DC Fans DC Fan, 25x25x10mm, 12VDC, 2.7CFM, 0.09A, 31dBA, 12000RPM, Dual Ball, 2x Leads
205In Stock
Min.: 1
Mult.: 1

Axial 25 mm 10 mm 25 mm 12 VDC 2.7 CFM (0.08 m3/min) 12000 RPM Ball 31 dBA 1.08 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD2510
Orion Fans DC Fans DC Fan, 254x89mm Round, 24VDC, 850CFM, 2.65A, 64dBA, 2500RPM, Dual Ball, Leads
70In Stock
Min.: 1
Mult.: 1

Axial 254 mm 89 mm 254 mm 24 VDC 850 CFM (24.1 m3/min) 2500 RPM Ball 64 dBA 64 W Auto Restart, Polarity Protection Aluminum Wire Leads - 2 OD254AP
Orion Fans DC Fans DC Fan, 254x89mm Round, 24VDC, 690CFM, 2.1A, 47dBA, 2000RPM, Dual Ball, Leads
15In Stock
Min.: 1
Mult.: 1

Axial 254 mm 89 mm 254 mm 24 VDC 580 CFM (16.4 m3/min) 2000 RPM Ball 47 dBA 24 W Auto Restart, Polarity Protection Aluminum Wire Leads - 2 OD254AP
Orion Fans DC Fans DC Fan, 254x89mm Round, 24VDC, 580CFM, Ball Bearing, Terminals
11In Stock
Min.: 1
Mult.: 1

Axial 254 mm 89 mm 254 mm 24 VDC 690 CFM (19.5 m3/min) 2000 RPM Ball 47 dBA 24 W Auto Restart, Polarity Protection Aluminum Quick Connect Terminal OD254
Orion Fans DC Fans DC Fan, 254x89mm Round, 24VDC, 550CFM, 0.97A, 39dBA, 1650RPM, Dual Ball, Leads
60In Stock
40Expected 12/10/2026
Min.: 1
Mult.: 1

Axial 254 mm 89 mm 254 mm 24 VDC 480 CFM (13.6 m3/min) 1500 RPM Ball 39 dBA 16.7 W Auto Restart, Polarity Protection Aluminum Wire Leads - 2 OD254AP
Orion Fans DC Fans DC Fan, 30x30x10mm, 12VDC, 4.6CFM, 0.1A, 31dBA, 10000RPM, Dual Ball, Lead Wires
257In Stock
Min.: 1
Mult.: 1

Axial 30 mm 10 mm 30 mm 12 VDC 4.3 CFM (0.12 m3/min) 9500 RPM Ball 28 dBA 1.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD3010
Orion Fans DC Fans DC Fan, 40x40x6mm, 12VDC, 6CFM, 0.06A, 30dBA, 6600RPM, Sealed Sleeve, Lead Wires
227In Stock
Min.: 1
Mult.: 1

Axial 40 mm 6 mm 40 mm 12 VDC 6 CFM (0.17 m3/min) 6600 RPM Sleeve 30 dBA 700 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4006-SS
Orion Fans DC Fans DC Fan, 40x40x10mm, 12VDC, 6.7CFM, 0.1A, 25dBA, 6000RPM, Sealed Sleeve, Leads
578In Stock
Min.: 1
Mult.: 1

Axial 40 mm 10.5 mm 40 mm 12 VDC 9.2 CFM (0.26 m3/min) 8000 RPM Sleeve 25 dBA 720 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4010-SS
Orion Fans DC Fans DC Fan, 40x40x10mm, 24VDC, 6.7CFM, 0.09A, 25dBA, 6000RPM, Sealed Sleeve, Leads
1 758In Stock
Min.: 1
Mult.: 1

Axial 40 mm 10.5 mm 40 mm 24 VDC 9.2 CFM (0.26 m3/min) 8000 RPM Sleeve 25 dBA 1.45 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4010-SS
Orion Fans DC Fans DC Fan, 40x40x10mm, 12VDC, 6CFM, 0.08A, 20dBA, 4800RPM, Dual Ball, Lead Wires
161In Stock
Min.: 1
Mult.: 1

Axial 40 mm 10 mm 40 mm 12 VDC 6 CFM (0.17 m3/min) 6000 RPM Ball 20 dBA 960 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4010
Orion Fans DC Fans DC Fan, 40x40x10mm, 24VDC, 7CFM, 0.09A, 25dBA, 6000RPM, Dual Ball, Lead Wires
1 388In Stock
2 895Expected 12/10/2026
Min.: 1
Mult.: 1

Axial 40 mm 10 mm 40 mm 24 VDC 9.2 CFM (0.26 m3/min) 8000 RPM Ball 33.4 dBA 1.45 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4010
Orion Fans DC Fans DC Fan, 40x40x20mm, 12VDC, 9CFM, 0.1A, 36dBA, 7800RPM, Dual Ball, Lead Wires
675In Stock
Min.: 1
Mult.: 1

Axial 40 mm 20 mm 40 mm 12 VDC 9 CFM (0.25 m3/min) 7800 RPM Ball 36 dBA 1.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4020
Orion Fans DC Fans DC Fan, 52x52x10mm, 12VDC, 12CFM, 0.14A, 36dBA, 6000RPM, Dual Ball, Lead Wires
155In Stock
Min.: 1
Mult.: 1

Axial 52 mm 10 mm 52 mm 12 VDC 12 CFM (0.34 m3/min) 6000 RPM Ball 36 dBA 1.68 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD5210
Orion Fans DC Fans DC Fan, 60x60x10mm, 5VDC, 14CFM, Ball Bearing, 2x Lead Wires 24AWG
214In Stock
1 000Expected 05/01/2027
Min.: 1
Mult.: 1

Axial 60 mm 11 mm 60 mm 5 VDC 14 CFM (0.4 m3/min) 3400 RPM Ball 26 dBA 1.3 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6010
Orion Fans DC Fans DC Fan, 60x60x10mm, 12VDC, 21CFM, 0.25A, 36dBA, Ball, 2xWire 24AWG
159In Stock
652On Order
Min.: 1
Mult.: 1

Axial 60 mm 10 mm 60 mm 12 VDC 19 CFM (0.54 m3/min) 4200 RPM Ball 32 dBA 3 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6010
Orion Fans DC Fans DC Axial Fan, 60x60x15mm, 5VDC, 20.2CFM, 1.5W, 32.4dBA, 0.19"H2O, 2x Wire
257In Stock
Min.: 1
Mult.: 1

Axial 60 mm 15 mm 60 mm 5 VDC 20.2 CFM 4250 RPM Ball 32.4 dBA 1.5 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6015
Orion Fans DC Fans DC Fan, 60x60x20mm, 24VDC, 18CFM, 0.09A, 30dBA, 4500RPM, Dual Ball, Lead Wires
396In Stock
435Expected 07/12/2026
Min.: 1
Mult.: 1

Axial 60 mm 20 mm 60 mm 24 VDC 18 CFM (0.51 m3/min) 4500 RPM Ball 30 dBA 2.16 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6020
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 23CFM, 0.23A, 33dBA, 4500RPM, Sealed Sleeve, Leads
1 302In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 23 CFM (0.65 m3/min) 4500 RPM Sleeve 33 dBA 2.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-SS
Orion Fans DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 25CFM, 2.8W, 0.12A, 30dBA, Ball, Wire, IP68
152In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 25 CFM (0.71 m3/min) 4000 RPM Ball 30 dBA IP68 2.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-IP68
Orion Fans DC Fans DC Fan, 60x60x25mm, 24VDC, 25CFM, 0.12A, 30dBA, 4000RPM, Ball, Wire, IP69K
174In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 25 CFM (0.71 m3/min) 4000 RPM Ball 30 dBA IP69K 2.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-IP69K
Orion Fans DC Fans DC Fan, 60x60x25mm, 24VDC, 28CFM, Ball, 2x Lead Wires 24AWG, Salt Fog
345In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 28 CFM (0.79 m3/min) 5100 RPM Ball 40 dBA IP68 3.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025