Auto Restart, Polarity Protection DC Fans

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Series
Orion Fans DC Fans DC Fan, 60x60x25mm, 24VDC, 23CFM, 0.12A, 33dBA, 4500RPM, Sealed Sleeve, Leads
314In Stock
320On Order
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 23 CFM (0.65 m3/min) 4500 RPM Sleeve 33 dBA 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-SS
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 24CFM, 0.23A, 33dBA, 4500RPM, Dual Ball, Lead Wires
1 190In Stock
2 837Expected 02/11/2026
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 20.3 CFM (0.57 m3/min) 3800 RPM Ball 29 dBA 1.68 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 13CFM, 0.08A, 19dBA, 2500RPM, Dual Ball, Lead Wires
981In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 14 CFM (0.4 m3/min) 2500 RPM Ball 20 dBA 1 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 24VDC, 24CFM, 0.12A, 33dBA, 4500RPM, Dual Ball, Lead Wires
1 101In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 25 CFM (0.71 m3/min) 3800 RPM Ball 30 dBA 3.5 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 24VDC, 18CFM, 0.09A, 27dBA, 3500RPM, Dual Ball, Lead Wires
244In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 17 CFM (0.48 m3/min) 3000 RPM Ball 25 dBA 1.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Axial Fan, 70x70x25mm, 12VDC, 57CFM, 0.62A, 52.3dBA, Ball, 2xWire
202In Stock
Min.: 1
Mult.: 1

Axial 70 mm 25 mm 70 mm 12 VDC 60 CFM (1.7 m3/min) 6000 RPM Ball 49.5 dBA 9.6 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD7025-XC
Orion Fans DC Fans DC Fan, 80x80x15mm, 12VDC, 30CFM, 0.18A, 33dBA, 3200RPM, Dual Ball, 2xWire 24AWG
1 149In Stock
Min.: 1
Mult.: 1

Axial 80 mm 15 mm 80 mm 12 VDC 30 CFM (0.85 m3/min) 3200 RPM Ball 33 dBA 2.16 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8015
Orion Fans DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 40CFM, 2.2W, 0.18A, 33dBA, Ball, Wire, IP68
164In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 40 CFM (1.13 m3/min) 3300 RPM Ball 33 dBA IP68 2.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-IP68
Orion Fans DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 40CFM, 2.9W, 0.12A, 33dBA, Ball, Wire, IP68
137In Stock
324Expected 16/11/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 24 VDC 40 CFM (1.13 m3/min) 3300 RPM Ball 33 dBA IP68 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-IP68
Orion Fans DC Fans DC Fan, 80x80x25mm, 12VDC, 40CFM, 0.18A, 35dBA, 3100RPM, Dual Ball, Lead Wires
152In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 40 CFM (1.13 m3/min) 3100 RPM Ball 35 dBA 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Fan, 80x80x25mm, 24VDC, 40CFM, 0.1A, 35dBA, 3100RPM, Dual Ball, Lead Wires
828In Stock
3 359Expected 16/11/2026
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 24 VDC 40 CFM (1.13 m3/min) 3100 RPM Ball 35 dBA 1.44 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Fan, 80x80x25mm, 24VDC, 31CFM, 0.06A, 28dBA, 2500RPM, Dual Ball, Lead Wires
248In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 24 VDC 31 CFM (0.88 m3/min) 2500 RPM Ball 28 dBA 960 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Fan, 80x80x25mm, 48VDC, 40CFM, 33dBA, Ball Bearing, Lead Wires
589In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 48 VDC 40 CFM (1.13 m3/min) 3300 RPM Ball 33 dBA 3.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025
Orion Fans DC Fans DC Fan, 80x80x32mm, 24VDC, 50CFM, 0.12A, 42dBA, Ball, 2xWire UL1007 24AWG
170In Stock
Min.: 1
Mult.: 1

Axial 80 mm 32 mm 80 mm 24 VDC 42 CFM (1.19 m3/min) 4800 RPM Ball 40 dBA 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8032
Orion Fans DC Fans DC Fan, 80x80x38mm, 12VDC, 71CFM, 0.6A, 49dBA, 5000RPM, Ball, Wire, IP69K
74In Stock
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 12 VDC 71 CFM (2 m3/min) 5000 RPM Ball 49 dBA IP69K 7.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8038-IP69K
Orion Fans DC Fans DC Fan, 80x80x38mm, 24VDC, 71CFM, 0.3A, 49dBA, 5000RPM, Ball, Wire, IP69K
78In Stock
Min.: 1
Mult.: 1

Axial 80 mm 38 mm 80 mm 24 VDC 71 CFM (2 m3/min) 5000 RPM Ball 49 dBA IP69K 7.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8038-IP69K
Orion Fans DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 50CFM, 3W, 0.29A, 35dBA, Ball, Wire, IP68
150In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 50 CFM (1.42 m3/min) 2900 RPM Ball 35 dBA IP68 3 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225-IP68
Orion Fans DC Fans DC Fan, 92x92x25mm, 12VDC, 52CFM, 0.25A, 35dBA, 2900RPM, Sealed Sleeve, Leads
206In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 52 CFM (1.47 m3/min) 2900 RPM Sleeve 35 dBA 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225-SS
Orion Fans DC Fans DC Fan, 92x92x25mm, 12VDC, 53CFM, 0.24A, 35dBA, 2900RPM, Dual Ball, Lead Wires
192In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 12 VDC 50 CFM (1.42 m3/min) 2800 RPM Ball 33 dBA 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225
Orion Fans DC Fans DC Fan, 92x92x25mm, 24VDC, 53CFM, 0.14A, 35dBA, 2900RPM, Dual Ball, Lead Wires
251In Stock
Min.: 1
Mult.: 1

Axial 92 mm 25 mm 92 mm 24 VDC 50 CFM (1.42 m3/min) 2900 RPM Ball 33 dBA 3.36 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9225
Orion Fans DC Fans DC Fan, 92x92x38mm, 24VDC, 100CFM, 0.4A, 56dBA, 4500RPM, Ball, Wire, IP69K
120In Stock
Min.: 1
Mult.: 1

Axial 92 mm 38 mm 92 mm 24 VDC 100 CFM (2.8 m3/min) 4500 RPM Ball 56 dBA IP69K 9.6 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD9238-IP69K
Orion Fans DC Fans DC Vane Axial Fan, High Static Pressure, 60x60x38mm, 12VDC, 61CFM, Ball, Wire
22In Stock
Min.: 1
Mult.: 1

Axial 60 mm 38 mm 60 mm 12 VDC 61 CFM (1.73 m3/min) 10000 RPM Ball 64 dBA 17 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6038-VXC
Same Sky DC Fans dc axial fan, 40 mm square, 10 mm, 24 Vdc, ball, 6500 RPM, 5.49 CFM
67In Stock
Min.: 1
Mult.: 1

Axial 40 mm 10.5 mm 40 mm 24 VDC 5.49 CFM (0.16 m3/min) 6500 RPM Ball 25.1 dBA 1.44 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2
Same Sky DC Fans dc axial fan, 80 mm square, 20 mm, 12 Vdc, ball, 2500 RPM, 24.52 CFM
76In Stock
Min.: 1
Mult.: 1

Axial 20 mm 80 mm 12 VDC 24.52 CFM (0.7 m3/min) 2500 RPM Ball 27.4 dBA 960 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2
Sunon DC Fans DC Axial Fan, 25x25x10mm, 12VDC, 3.8CFM, 0.27"H2O, Vapo, 2xWire, Auto Restart
308In Stock
1 000Expected 10/11/2026
Min.: 1
Mult.: 1

Axial 25 mm 10 mm 25 mm 12 VDC 3.8 CFM (0.11 m3/min) 14000 RPM Vapo 26 dBA 600 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 MF