Auto Restart, Polarity Protection DC Fans

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Series
Orion Fans DC Fans DC Fan, 40x40x20mm, 12VDC, 9CFM, 0.011A, 32dBA, 7800RPM, Sealed Sleeve, Leads
57In Stock
Min.: 1
Mult.: 1

Axial 40 mm 20 mm 40 mm 12 VDC 9 CFM (0.25 m3/min) 7800 RPM Sleeve 32 dBA 1.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4020-SS
Orion Fans DC Fans DC Fan, 40x40x20mm, 12VDC, 7CFM, 0.07A, 30dBA, 6200RPM, Dual Ball, Lead Wires
35In Stock
Min.: 1
Mult.: 1

Axial 40 mm 20 mm 40 mm 12 VDC 4 CFM (0.11 m3/min) 4500 RPM Ball 20 dBA 840 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4020
Orion Fans DC Fans DC Fan, 40x40x20mm, 24VDC, 9CFM, 0.09A, 36dBA, 7800RPM, Dual Ball, Lead Wires
46In Stock
334Expected 01/09/2026
Min.: 1
Mult.: 1

Axial 40 mm 20 mm 40 mm 24 VDC 7 CFM (0.2 m3/min) 7000 RPM Ball 30 dBA 2.16 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4020
Orion Fans DC Fans DC Fan, 40x40x20mm, 24VDC, 8CFM, 0.07A, 33dBA, 6900RPM, Dual Ball, Lead Wires
6In Stock
Min.: 1
Mult.: 1

Axial 40 mm 20 mm 40 mm 24 VDC 8 CFM (0.23 m3/min) 6900 RPM Ball 33 dBA 1.68 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4020
Orion Fans DC Fans DC Fan, 40x40x28mm, 12VDC, 12CFM, 0.2A, 37dBA, 8800RPM, Dual Ball, 2xLeads 26AWG
109In Stock
405Expected 16/11/2026
Min.: 1
Mult.: 1

Axial 40 mm 28 mm 40 mm 12 VDC 12 CFM (0.34 m3/min) 8800 RPM Ball 37 dBA 2.4 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD4028
Orion Fans DC Fans DC Fan, 50x50x10mm, 12VDC, 11CFM, Ball Bearing, Lead Wires
93In Stock
162Expected 05/02/2027
Min.: 1
Mult.: 1

Axial 50 mm 10 mm 50 mm 12 VDC 11 CFM (0.31 m3/min) 5200 RPM Ball 28 dBA 1.44 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD5010
Orion Fans DC Fans DC Fan, 50x50x15mm, 12VDC, 11CFM, 0.12A, 28A, 4800RPM, Dual Ball, 2x Lead Wires
3In Stock
Min.: 1
Mult.: 1

Axial 50 mm 15 mm 50 mm 12 VDC 14 CFM (0.4 m3/min) 4800 RPM Ball 30 dBA 1.68 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD5015
Orion Fans DC Fans DC Fan, 52x52x10mm, 12VDC, 12CFM, 0.14A, 36dBA, 6000RPM, Dual Ball, Lead Wires
105In Stock
Min.: 1
Mult.: 1

Axial 52 mm 10 mm 52 mm 12 VDC 12 CFM (0.34 m3/min) 6000 RPM Ball 36 dBA 1.68 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD5210
Orion Fans DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 17.1CFM, 1.9W, 30.6dBA, 0.15"H2O, 2x Wire
111In Stock
Min.: 1
Mult.: 1

Axial 60 mm 15 mm 60 mm 12 VDC 17.1 CFM 3990 RPM Ball 30.6 dBA 1.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6015
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 25CFM, 0.15A, 30dBA, 4000RPM, Ball, Wire, IP69K
51In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 25 CFM (0.71 m3/min) 4000 RPM Ball 30 dBA IP69K 1.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-IP69K
Orion Fans DC Fans DC Fan, 60x60x25mm, 48VDC, 28CFM, 0.07A, 30dBA, 4200RPM, Ball, Wire, IP69K
41In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 48 VDC 28 CFM (0.79 m3/min) 4200 RPM Ball 30 dBA IP69K 3.4 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-IP69K
Orion Fans DC Fans DC Fan, 60x60x25mm, 5VDC, 23CFM, 0.35A, 33dBA, 4500RPM, Dual Ball, Lead Wires
102In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 5 VDC 23 CFM (0.65 m3/min) 4500 RPM Ball 33 dBA 1.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 5VDC, 13CFM, 0.22A, 18dBA, 2500RPM, Dual Ball, Lead Wires
48In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 5 VDC 13 CFM (0.37 m3/min) 2500 RPM Ball 18 dBA 500 mW Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 18CFM, 0.13A, 27dBA, 3500RPM, Dual Ball, Lead Wires
80In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 17 CFM (0.48 m3/min) 3000 RPM Ball 25 dBA 1.7 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 24VDC, 13CFM, 0.06A, 19dBA, 2500RPM, Dual Ball, Lead Wires
115In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 24 VDC 14 CFM (0.4 m3/min) 2500 RPM Ball 20 dBA 1 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Fan, 70x70x15mm, 12VDC, 28.5CFM, 0.16A, 37dBA, 3500RPM, Dual Ball, 2x Leads
3In Stock
29Expected 25/08/2026
Min.: 1
Mult.: 1

Axial 70 mm 15 mm 70 mm 12 VDC 28.5 CFM (0.81 m3/min) 3500 RPM Ball 37 dBA IP55 2.16 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD7015
Orion Fans DC Fans DC Fan, 70x70x20mm, 12VDC, 41.5CFM, 0.35A, 4500RPM, Dual Ball, 2x Lead Wires
22In Stock
Min.: 1
Mult.: 1

Axial 70 mm 20 mm 70 mm 12 VDC 41 CFM (1.16 m3/min) 4500 RPM Ball 41.5 dBA 5.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD7020
Orion Fans DC Fans DC Fan, 70x70x25mm, 24VDC, 51CFM, 0.2A, 46dBA, 5000RPM, Dual Ball, 2x Lead Wires
22In Stock
Min.: 1
Mult.: 1

Axial 70 mm 25 mm 70 mm 24 VDC 51 CFM (1.44 m3/min) 5000 RPM Ball 46 dBA 6.24 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD7025
Orion Fans DC Fans DC Fan, 70x70x25mm, 24VDC, 33CFM, 0.085A, 36dBA, 3800RPM, Dual Ball, 3x Leads
12In Stock
Min.: 1
Mult.: 1

Axial 70 mm 25 mm 70 mm 24 VDC 33 CFM (0.93 m3/min) 3800 RPM Ball 36 dBA 2.64 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 3 OD7025
Orion Fans DC Fans DC Fan, 80x80x15mm, 24VDC, 23CFM, 0.08A, 26dBA, 2500RPM, Dual Ball, 2xWire 24AWG
2In Stock
574Expected 12/10/2026
Min.: 1
Mult.: 1

Axial 80 mm 15 mm 80 mm 24 VDC 31 CFM (0.88 m3/min) 2400 RPM Ball 26 dBA 1.92 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8015
Orion Fans DC Fans DC Fan, 80x80x25mm, 12VDC, 40CFM, Ball Bearing, Terminals, IP55 Rated
52In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 40 CFM (1.13 m3/min) 3100 RPM Ball 35 dBA IP55 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-IP55
Orion Fans DC Fans DC Fan, 80x80x25mm, 12VDC, 40CFM, 0.18A, 33dBA, 3300RPM, Ball, Wire, IP69K
81In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 40 CFM (1.13 m3/min) 3300 RPM Ball 33 dBA IP69K 2.2 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-IP69K
Orion Fans DC Fans DC Fan, 80x80x25mm, 12VDC, 40.1CFM, 0.18A, 2.2W, 33dBA, Sealed Sleeve, 2 Wire
75In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 12 VDC 40 CFM (1.13 m3/min) 3100 RPM Sleeve 34 dBA 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-SS
Orion Fans DC Fans DC Fan, 80x80x25mm, 24VDC, 40CFM, 0.12A, 33dBA, 3300RPM, Ball, Wire, IP69K
41In Stock
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 24 VDC 40 CFM (1.13 m3/min) 3300 RPM Ball 33 dBA IP69K 2.9 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-IP69K
Orion Fans DC Fans DC Fan, 80x80x25mm, 24VDC, 40.1CFM, 0.12A, 2.9W, 33dBA, Sealed Sleeve, 2 Wire
136In Stock
118On Order
Min.: 1
Mult.: 1

Axial 80 mm 25 mm 80 mm 24 VDC 40 CFM (1.13 m3/min) 3100 RPM Sleeve 34 dBA 2.4 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD8025-SS