Bulk Thermal Cut-offs

Results: 1 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 130C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 130 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 130C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 130 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 135C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 135 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 135C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 135 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 140C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 140 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 140C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 140 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 145C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 145 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 145C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 145 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 150C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000

8 A + 150 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Bulk
Bourns Thermal Cut-offs TRIP TEMP 82C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

+ 82 C +/- 5 C 28 VDC/25 A/100 cycles 3 VDC 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 85C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

+ 85 C +/- 5 C + 85 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Bourns Thermal Cut-offs TRIP TEMP 85C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

12 A + 85 C +/- 5 C 28 VDC/5 A/100 cycles 2 VDC 10 mOhms 40 A 150 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV LC Bulk
Bourns Thermal Cut-offs TRIP TEMP 77C 5C TOL Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

25 A + 77 C +/- 5 C + 77 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs Trip Temp 77c 5c TOL Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

12 A + 77 C +/- 5 C + 77 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs Trip Temp 82c 5c TOL Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

25 A + 82 C +/- 5 C 28 VDC/25 A/100 cycles 2 VDC 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs Trip Temp 82c 5c TOL Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

12 A + 82 C +/- 5 C 28 VDC/12 A/100 cycles 2 VDC 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 77C, Self Hold, projection Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

+ 77 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 82C, Self Hold, projection Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

+ 82 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 85C, Self Hold,projection Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

+ 85 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 90C, Self Hold, projection Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 5 000

+ 90 C 28 VDC/35 A/100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Littelfuse Thermal Cut-offs MHP-TAT18-9-85N Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

MHP-TAT18 Bulk
Littelfuse Thermal Cut-offs MHP-TAT18-9-77N Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

30 A + 77 C +/- 5 C + 77 C 28 VDC/30 A/100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAT18 Bulk
Littelfuse Thermal Cut-offs MHP-TAM15-9-77N Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

+ 77 C +/- 5 C + 77 C 2.5 mOhms 80 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Littelfuse Thermal Cut-offs MHP-TAM15-9-85N Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

+ 85 C 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm MHP-TAM Bulk
Littelfuse Thermal Cut-offs MHP-TAC15-12-72N Non-Stocked
Min.: 1 000
Mult.: 1 000

25 A + 72 C +/- 5 C + 72 C 3 V 5 mOhms 15 A 80 A 150 mA 4.85 mm 2.9 mm 0.85 mm UL, cUL MHP-TAC Bulk