Reel AEC-Q200 Thermal Cut-offs

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Maximum Voltage Minimum Holding Voltage Resistance Maximum Breaking Current Maximum Leakage Current Length Width Height Qualification Series Packaging
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, Self Hold AEC-Q200 15 224In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 90 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 135C, Self Hold AEC-Q200 3 814In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 135 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, Self Hold AEC-Q200 2 934In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 55 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, Self Hold AEC-Q200 3 758In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 85 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, non Self Hold AEC-Q200 4 997In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 82 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, Self Hold AEC-Q200 254In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

8 A + 72 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, Self Hold AEC-Q200 3 830In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 77 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 82C, Self Hold AEC-Q200 3 969In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 82 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, non Self Hold AEC-Q200 3 639In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 150 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, Axial Lead, 150C, non Self Hold AEC-Q200 2 910In Stock
Min.: 1
Mult.: 1
: 3 000

8 A + 150 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 55C, non Self Hold AEC-Q200 2 677In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 55 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 85C, non Self Hold AEC-Q200 3 290In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 85 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 90C, non Self Hold AEC-Q200 1 507In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 90 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 150C, Self Hold AEC-Q200 7 349In Stock
Min.: 1
Mult.: 1
: 4 000

8 A + 150 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 60C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4 000

8 A + 60 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs TCO, High Current, SMD, 60C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 60 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 65C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 65 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 65C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 65 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 70C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 70 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 70C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 70 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 72C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 72 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 75C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 75 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 75C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 75 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 77C, non Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 77 C 14 VDC/8 A/10 kcycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel
Bourns Thermal Cut-offs TCO, High Current, SMD, 95C, Self Hold AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

8 A + 95 C 28 VDC/8 A/100 cycles 8 V 4 mOhms 35 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel