Aavid Thermal Interface Products

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Thermalfilm for TO-3, 0.05mm Thickness, 42.04x27mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 500
Mult.: 500

Gap Fillers / Gap Pads / Sheets TO-3 Polyimide Plastic Film Amber - 260 C + 240 C 42.04 mm 27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Insulator Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 2 000

Thermally Conductive Insulators Insulator Non-standard 10.24 in Insulators
Aavid Thermal Interface Products In-Sil-8 Pad for TO-3, Grey, 0.006 Inch Thickness, 1.593 x 1.1 Inch Non-Stocked Lead-Time 31 Weeks
Min.: 12 000
Mult.: 4 000

Gap Fillers / Gap Pads / Sheets TO-3 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.006"Thick, 0.687x0.562", 0.125"Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 14 000
Mult.: 7 000

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Gray 17.45 mm 14.27 mm Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.006"Thick, 0.75x0.50", 0.147"Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 27 000
Mult.: 9 000

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Gray 19.05 mm 12.7 mm Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO-3, TO-220, TO-218, Rust, 0.009 Inch Thickness Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-3, TO-218, TO-220 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad, TO220/218/247, 0.009"Thick, 0.75x0.41", Aavid #286, 0.156"Hole Dia Non-Stocked Lead-Time 32 Weeks
Min.: 12 000
Mult.: 4 000

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad, TO220/218/247, 0.009 Inch Thick, 0.16 Inch Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 12 000
Mult.: 3 000

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.75x0.50", 0.125"Hole Dia. Non-Stocked Lead-Time 31 Weeks
Min.: 16 000
Mult.: 8 000

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer Gray Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.009"Thick, 0.75x0.50", 0.147"Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 12 000
Mult.: 4 000

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.009"Thick, 0.75x0.41", 0.156"Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 6 000
Mult.: 3 000

Gap Fillers / Gap Pads / Sheets Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.006"Thick, 0.71x0.5", 0.141"Hole Dia. Non-Stocked Lead-Time 31 Weeks
Min.: 10 000
Mult.: 5 000

Gap Fillers / Gap Pads / Sheets TO-220 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.006"Thick, 0.75x0.50", 0.147"Hole Dia. Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-220 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad, TO220/218/247, 0.009" Thick, Adhesive-1 Side, 0.141" Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 6 000
Mult.: 2 000

Gap Fillers / Gap Pads / Sheets Silicone Elastomer 18.03 mm 12.7 mm Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Rust, 0.009"Thick, 0.75x0.50", 0.147"Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 30 000
Mult.: 10 000

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO-3, TO-220, TO-218, Grey, 0.007 Inch Thickness Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-220 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.007"Thick, 0.86x0.74", 0.160"Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 30 000
Mult.: 15 000

Gap Fillers / Gap Pads / Sheets TO-218, TO-220, TO-247 Mounting Pads
Aavid Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.009"Thick, 0.687x0.562", 0.125"Hole Dia. Non-Stocked Lead-Time 32 Weeks
Min.: 2 000
Mult.: 1 000

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-218, TO-220, TO-247 Silicone Elastomer 0.687 in 0.562 in Mounting Pads
Aavid Thermal Interface Products Conductive Hardware for TO3, 39.65mm L, 26.67mm W, 0.81mm Thick, Ceramic Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 50

Thermal Interface Materials TO-3 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-5, Round, Beryllium Oxide Ceramic, 9.14x5.08x 0.762mm Non-Stocked Lead-Time 32 Weeks
Min.: 5 000
Mult.: 1 000

Gap Fillers / Gap Pads / Sheets Insulator TO-5 Beryllium Oxide White 9.14 mm 5.08 mm 0.76 mm Insulators
Aavid Thermal Interface Products Thermalfilm, #4 Thread, 6.35mm Outer Diameter, 3.05mm Inner Diameter Non-Stocked Lead-Time 32 Weeks
Min.: 30 000
Mult.: 15 000

Gap Fillers / Gap Pads / Sheets Insulating Washer Polyimide Plastic Film Amber - 260 C + 240 C 6.35 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-3, 0.05mm Thickness, 42.04x28.58mm Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 2 000

Thermally Conductive Insulators TO-3 Polyimide Plastic Film Amber - 260 C + 240 C 42.04 mm 28.58 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-5, 9.91mm Outer Diameter, 5.08mm ID, 0.91mm, 4 Holes Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-5 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 9.91 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-126, Case 77, 11.1x7.92mm, 2.36mm Hole Diameter Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-126, Case 77 Polyimide Plastic Film Amber - 260 C + 240 C 11.1 mm 7.92 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mounting Kit with Thermalfilm for DO-4 Non-Stocked Lead-Time 13 Weeks
Min.: 2 000
Mult.: 1 000

Thermally Conductive Insulators DO-4 Mounting Kits