12.7 mm Thermal Interface Products

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Silicone-Free Gap Filling Material, TGP1100SF/1000SF Series 2 547In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 12.7 mm 19.05 mm 0.508 mm UL 94 V-1 1000SF / TGP 1100SF
Laird Thermal Interface Products 300.0MM (9.7X12.7MM) 126In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Copper - 40 C + 80 C 12.7 mm 12.7 mm 9.7 mm UL 94 V-0 GOF3000 Bulk
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-126 Pad with Hole 1 788In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Pad TO-126 Phase Change Compound 9.2 kVAC Orange + 60 C 12.7 mm 8.89 mm 0.076 mm 100 psi UL 94 V-0 CD
Bergquist Company BG427695
Bergquist Company Thermal Interface Products GAP PAD, Thermally Conductive Material, 0.04" Thickness, 0.5x0.5", TGP800VO/VO Drop Dispatch Lead Time 16 Weeks
Min.: 3 922
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 12.7 mm 12.7 mm 1.016 mm UL 94 V-0 VO / TGP 800VO