- 40 C Bulk Thermal Interface Products

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Laird Thermal Interface Products TFLEX SF10 229X229MM 98In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.5 mm UL 94 V-0 Tflex SF10 Bulk
Laird Thermal Interface Products Tflex 340 18x18" 1.2W/mK 81In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 457.2 mm 457.2 mm 1.02 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products GOF2000 THERMAL GASKET 529In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 125 C 300 mm 5 mm 5 mm UL 94 V-0 GOF2000 Bulk
Laird Thermal Interface Products Tflex 3120 DC1 9x9" 1.2W/mK 232In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 3.05 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex 320 18x18" 1.2W/mK 33In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 457.2 mm 457.2 mm 0.51 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex 320H 9" x 9" 88In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 0.51 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex 780 9x9" 5.0W/mK gap filler 10In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 5 W/m-K Gray - 40 C + 200 C 228.6 mm 228.6 mm 2.03 mm UL 94 V-0 Tflex 700 Bulk
Laird A18238-02
Laird Thermal Interface Products TFLEX SF10DF,0.50 229X229MM 233In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 0.51 mm UL 94 V-0 Bulk
Laird A18181-020
Laird Thermal Interface Products COOLZORB-ULTRA,020 18x18IN, 8In Stock
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Absorbing Sheet Non-standard - 40 C + 125 C Bulk
Apex Microtechnology Thermal Interface Products 1 pkg of 10 pieces 23In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Washer Aluminum Silver - 40 C + 150 C 57.4 mm 24.63 mm 0.013 mm 20 psi Bulk
Laird Thermal Interface Products Tflex HD320 18x18 19In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K Green - 40 C + 160 C 457.2 mm 457.2 mm 0.51 mm 10 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Tflex B2200 18x18IN 7In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 457.2 mm 457.2 mm 5.08 mm 10 psi UL 94 V-0 Tflex B200 Bulk
Laird Thermal Interface Products GOF1000 THERMAL GASKET 5 737In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 80 C 5 mm 5 mm 1 mm GOF1000 Bulk
Laird Thermal Interface Products Tflex 330 9" x 9" 97In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 0.76 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products COOLZORB-600 12In Stock
Min.: 1
Mult.: 1

Thermal and EMI Absorbers Absorbing Sheet Non-standard 3 W/m-K Gray - 40 C + 175 C 457.2 mm 457.2 mm 3.17 mm 50 psi UL 94 V-0 COOLZORB Bulk
Laird Thermal Interface Products Tflex 390 DC1 9" x 9" 38In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 2.28 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products Thickness 2.75mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 2.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 3.00mm 457x457mm 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 3 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 5.00mm 457x457mm 2In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 457 mm 457 mm 5 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.25mm 229x229mm 20In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.25 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products Thickness 2.75mm 229x229mm 19In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.75 mm UL 94 V-0 SF16 Bulk
Laird Thermal Interface Products GOF1000 THERMAL GASKET 5 770In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Graphite-over-Foam (GOF) Non-standard Polyurethane 2 W/m-K Black - 40 C + 80 C 5 mm 5 mm 5 mm GOF1000 Bulk
Laird Thermal Interface Products Tflex 360 DC1 9x9" 1.2W/mK 57In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 1.52 mm 15 psi UL 94 V-0 Tflex 300 Bulk
Laird Thermal Interface Products TFLEX B270 64In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 228.6 mm 228.6 mm 1.77 mm 10 psi UL 94 V-0 Tflex B200 Bulk
Laird A18171-16
Laird Thermal Interface Products Tpcm 7400 18x18in 11In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Thermoplastic (TP) 7.5 W/m-K Gray - 40 C + 125 C 457.2 mm 457.2 mm 0.4 mm UL 94 V-0 Bulk