318 Thermal Interface Products

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Panasonic Industry Thermal Interface Products PGS Graphite Sheet 130X180X0.1mm
5Expected 07/09/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Pyrolytic Graphite Sheet Non-standard Graphite 700 W/m-K Gray - 55 C + 400 C 180 mm 115 mm 0.1 mm 600 kPa UL 94 V-0 PGS Bulk
Aavid Thermal Interface Products Thermalfilm for TO-18, 6.35mm Outer Diameter, 2.54mm ID, 0.91mm, 4 Holes
9 839Expected 02/03/2027
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-18 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 6.35 mm 6.35 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Laird Thermal Interface Products Tflex HD3180 9x9 Non-Stocked Lead-Time 12 Weeks
Min.: 12
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 2.7 W/m-K HD300 Bulk
Laird Thermal Interface Products 18x18IN, Tflex HD7.5,4.50 Non-Stocked Lead-Time 6 Weeks
Min.: 4
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Non-standard 7.5 W/m-K Gray - 50 C + 125 C 1.5 ft 1.5 ft 4.5 mm Tflex Bulk
Laird Thermal Interface Products Tflex HD7180 9x9 in Non-Stocked Lead-Time 6 Weeks
Min.: 4
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 5 W/m-K HD700 Bulk
Laird Thermal Interface Products Tflex 3180TG 9x9in Non-Stocked Lead-Time 8 Weeks
Min.: 24
Mult.: 1

Gap Fillers / Gap Pads / Sheets Bulk
Laird Thermal Interface Products Tflex SF10,4.50 229x229mm, Non-Stocked Lead-Time 7 Weeks
Min.: 4
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone-Free Thermoplastic 10 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 4.5 mm UL 94 V-0 Tflex SF10 Bulk
Laird Thermal Interface Products Tflex HD84500 9x9 Non-Stocked Lead-Time 8 Weeks
Min.: 3
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Ceramic Filled Silicone 6 W/m-K Blue (Teal) - 40 C + 150 C 9 in 9 in 0.18 in UL 94 V-0 Tflex HD80000 Bulk
Fluke 5013-18.9L
Fluke Thermal Interface Products FLUID, SILICONE OIL 200.20, 18.9 L (5 US GAL)
Laird A12633-18
Laird Thermal Interface Products Tflex 6190 18x18in, Non-Stocked Lead-Time 6 Weeks
Min.: 4
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler Pad Non-standard 3 W/m-K Blue-Violet - 45 C + 200 C 457.2 mm 457.2 mm 0.483 mm UL 94 V-0 Tflex 600 Bulk
Bergquist Company Thermal Interface Products Fiberglass Reinforced Adhesive Tape, 0.005" Thickness, Bond-Ply TBP 850/100 Non-Stocked Lead-Time 33 Weeks
Min.: 1 100
Mult.: 100

Thermally Conductive Adhesive Tape Thermal Tape Non-standard Acrylic 0.8 W/m-K 3 kVAC White - 30 C + 120 C 6.604 mm 25.4 mm 0.127 mm 6 MPa UL 94 V-0 100 / TBP 850
Aavid KUSBK0451ET,7SG
Aavid Thermal Interface Products Thermal Interface Material by Kuntze, KU-SBK-0451-ES-ST-0,7mm-SG Non-Stocked Lead-Time 32 Weeks
Min.: 20 000
Mult.: 20 000

Thermal Interface Materials Non-standard Kuntze
Bergquist Company Thermal Interface Products Liquid Silicon Adhesive, 1-Part, 400CC Dual Cartridge, LIQUI-BOND TLBSA3500 Drop Dispatch Lead Time 16 Weeks
Min.: 2
Mult.: 1

Thermally Conductive Adhesives Silicone Elastomer Brown, Gray - 60 C + 200 C UL 94 V-0 SA 3505 / TLB SA3500