White leds Thermal Interface Products

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone-Free, 1mm Thickness, 3 W/m-K, 76x127mm, White 95In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone-Free 3 W/m-K 8 kV White - 40 C + 130 C 127 mm 76 mm 1 mm 55 psi UL 94 V-0 PLF
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone-Free, 1mm Thickness, 1 W/m-K, 76x127mm, White 24In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone-Free 1 W/m-K 8 kV White - 40 C + 130 C 127 mm 76 mm 1 mm 75 psi UL 94 V-0 PLF
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 1mm Thickness, 1.5 W/mK, 210x310mm, White 21In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone 1.5 W/m-K 8 kV White - 50 C + 200 C 310 mm 210 mm 1 mm 40 psi UL 94 V-0 PLX
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone-Free, 1mm Thickness, 1 W/m-K, 210x310mm, White Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone-Free 1 W/m-K 8 kV White - 40 C + 130 C 310 mm 210 mm 1 mm 75 psi UL 94 V-0 PLF
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone-Free, 1mm Thickness, 3 W/m-K, 210x310mm, White Non-Stocked Lead-Time 8 Weeks
Min.: 50
Mult.: 50

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone-Free 3 W/m-K 8 kV White - 40 C + 130 C 310 mm 210 mm 1 mm 55 psi UL 94 V-0 PLF
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 1mm Thickness, 1.5 W/mK, 76x127mm, White Non-Stocked Lead-Time 8 Weeks
Min.: 300
Mult.: 50

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone 1.5 W/m-K 8 kV White - 50 C + 200 C 127 mm 76 mm 1 mm 40 psi UL 94 V-0 PLX
MG Chemicals Thermal Interface Products Non-Silicone Liquid Thermal Gel, 3 W/m.K

Thermal Paste / Thermal Grease / Thermal Gel Non-Silicone Elastomer 3.5 W/m-K 14 kV White - 40 C + 120 C UL 94 V-0 8327GL3