M10-080SB1-F9

Aavid
532-M10-080SB1-F9
M10-080SB1-F9

Mfr.:

Description:
Thermoelectric Assemblies Heat Exchanger, Copper, Aluminum Tube-Fin, w/115VAC Marin Fan Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
RoHS:  
Tube-Fin Liquid-to-Air
1.44 kW
115 VAC
Brand: Aavid
Height: 10.6 in
Length: 12 in
Maximum Operating Temperature: + 200 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: OEM
Factory Pack Quantity: 25
Subcategory: Thermoelectric
Tradename: HEX
Width: 4 in
Unit Weight: 2,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
617,65 € 15 441,25 €