43700000200000

Tark Thermal Solutions
739-AA-480-24-44-00
43700000200000

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler Assembly, Air-Air, Outdoor, 463W, 12.99x12.99x8.87 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
Outdoor Air-to-Air
26.1 A
28 V
Brand: Tark Thermal Solutions
Height: 225 mm
Length: 330 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: AA
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: Outdoor Cooler
Width: 303 mm
Part # Aliases: AA,480,24,44,00,XX AA-480-24-44-00-XX
Unit Weight: 13,137 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Outdoor Cooler Thermoelectric Assemblies

Laird Thermal Systems Outdoor Cooler Thermoelectric Assemblies (TEA) offer up to 480W cooling power without a compressor or CFC refrigerants. These compact TEAs use impingement flow to transfer heat and provide dependable, compact performance by cooling objects via convection. The heat is absorbed and dissipated through high-density heat exchangers equipped with air ducted shrouds and brand-name fans. The heat pumping action occurs from custom-designed thermoelectric modules that achieve a high coefficient of performance (COP) to minimize power consumption.

Outdoor Cooler Assemblies

Laird Thermal Systems Outdoor Cooler Assemblies are air-to-air thermoelectric cooler assemblies that use impingement flow to transfer heat. The cooler assemblies feature a forced convection heat transfer mechanism and a dependable compact performance. The coolers provide custom-designed thermoelectric modules for heat pumping action to achieve a high coefficient of performance (COP). The Laird Thermal Systems Outdoor Cooler Assemblies have an environmentally friendly solid-state operation and are designed to meet Telcordia test requirements. The thermoelectric cooler assemblies offer guaranteed waterproof connectors and heavy-duty anodisation on high-density heat sinks. The coolers have no compressors or CFC refrigerants and an optional bi-polar thermostatic control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 866,78 € 1 866,78 €