RAIK060I11318FB693

Vishay / MCB Industrie
72-AIK060I11318FB693
RAIK060I11318FB693

Mfr.:

Description:
Vishay RAIK 060 U I 1 13 18 F CNA 693 B001

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Vishay
Brand: Vishay / MCB Industrie
Packaging: Box
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAIK060 Rotational Absolute Inductive Kit Encoders

Vishay RAIK060 Rotational Absolute Inductive Kit Encoders are dedicated to motor drive, the robot’s position, and industrial motion control with accurate positioning. These encoders are easy to assemble with status LED colors and are not sensitive to external magnetic fields, electrical fields, and temperature. The RAIK060 encoders are off-axis rotational absolute inductive encoders with a rotation speed of up to 10,000 rpms. These inductive kit encoders are not sensitive to moisture and pollution and have a diameter of 60mm diameter. The RAIK060 encoders feature high repeatability, high precision, high resolution, and single or multi-turn variants.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,38 € 220,38 €
190,01 € 4 750,25 €