2336313-2

TE Connectivity
571-2336313-2
2336313-2

Mfr.:

Description:
Ethernet Cables / Networking Cables QSFP 25GIG 32AWG 1 METER

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
High Speed Cable Assembly
QSFP28
16 Position
QSFP28
16 Position
Male / Male
1 m (3.281 ft)
32 AWG
3.5 V
Brand: TE Connectivity
Current Rating: 500 mA
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP28/QSFP28 Copper Cable Assemblies

TE Connectivity's (TE) SFP28/QSFP28 Copper Cable Assemblies feature differential copper pairs which provide data transmission channels at speeds up to 28Gbps per channel. TE's SFP28 cable assemblies meet 25G Ethernet performance requirements, while QSFP28 cable assemblies meet 100G and 200G Ethernet requirements. The SFP28/QSFP28 copper cable assemblies are offered in a broad range of wire gauges from 30AWG through 33AWG. These cable assemblies feature an optimized construction to minimize insertion loss and cross-talk. The SFP28/QSFP28 cable assemblies are backward compatible with existing SFP and QSFP I/O ports.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,01 € 2 300,50 €