88315-L25

Semflex / Cinch Connectivity Solutions
530-88315-L25
88315-L25

Mfr.:

Description:
Coaxial Cables Cable LA 190s 25 ft length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Coaxial Cables
RoHS:  
50 Ohms
7.62 m (25 ft)
Solid
Copper
Ethylene Tetrafluoroethylene (ETFE)
LA
Brand: Semflex / Cinch Connectivity Solutions
Product Type: Coaxial Cables
Shielding: Shielded
Subcategory: Cable
Part # Aliases: LA190S
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Solutions

Bel Group 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

LA Flexible Bulk Cables

Semflex / Cinch Connectivity Solutions LA Flexible Bulk Cables provide low attenuation, phase stability, and mechanical performance. These bulk cables come with a carefully engineered construction that offers excellent bend and crush-resistance properties compared to other ultra-low loss cables. The LA bulk cables offer a 1.2:1 Voltage Standing Wave Ratio (VSWR) and 50Ω (±2Ω) impedance. These bulk cables are ideal for phase stability over temperature and flexure.

Availability

Stock:
Not Available

Pricing (EUR)