White Hook-up Wire

Results: 1 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
Alpha Wire Hook-up Wire 16 AWG 26/30 15000V Silicone, 100 ft Spool White 6In Stock
810,22 €
786,31 €
718,56 €
Min.: 1
Mult.: 1
16 AWG White 100 ft 26 x 30 Silicone Rubber 15 kV Tinned Copper + 150 C UL AWM Style 3239
Alpha Wire Hook-up Wire 22 AWG 7/30 10000V Silicone, 100 ft Spool White 3In Stock
575,34 €
558,77 €
536,23 €
522,09 €
Min.: 1
Mult.: 1
22 AWG White 100 ft 7 x 30 Silicone Rubber 10 kV Tinned Copper + 150 C UL AWM Style 3239 392240
Alpha Wire Hook-up Wire 16 AWG 26/30 60000V Silicone, 100 ft Spool White 2In Stock
2 116,49 €
1 971,24 €
1 935,68 €
Min.: 1
Mult.: 1
16 AWG White 100 ft 19 x 29 Silicone Rubber 60 kV Silver Plated Copper + 200 C UL Style VW-1 39X1660
Alpha Wire Hook-up Wire 22 AWG 7/30 20000V Silicone, 100 ft Spool White 5In Stock
413,51 €
403,19 €
384,15 €
377,04 €
Min.: 1
Mult.: 1
22 AWG White 100 ft 7 x 30 Silicone Rubber 20 kV Silver Plated Copper + 200 C UL Style VW-1 39X2220 Spool
Alpha Wire Hook-up Wire HU WIRE PVC 10In Stock
330,96 €
321,31 €
310,21 €
306,47 €
Min.: 1
Mult.: 1
White 100 ft 19 x 0.372
Alpha Wire Hook-up Wire 461816 WHITE 100 FT 69In Stock
38,81 €
38,25 €
33,99 €
32,87 €
Min.: 1
Mult.: 1
18 AWG White 100 ft 16 x 30 Polyvinyl Chloride (PVC) 600 V Copper + 105 C UL AWM Style 1230 and 1015
Alpha Wire Hook-up Wire 30 AWG 7/38 600V, PTFE 100 ft Spool, White 34In Stock
141,61 €
139,28 €
129,76 €
Min.: 1
Mult.: 1
30 AWG White 100 ft 7 x 38 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5851
Alpha Wire Hook-up Wire 28 AWG 7/36 600V, PTFE 1000 ft Spool, White 2In Stock
829,55 €
781,95 €
761,23 €
Min.: 1
Mult.: 1
28 AWG White 1000 ft 7 x 36 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5852
Alpha Wire Hook-up Wire 26 AWG 7/34 600V, PTFE 1000 ft Spool, White 3In Stock
4On Order
854,93 €
833,30 €
790,00 €
774,90 €
Min.: 1
Mult.: 1
26 AWG White 1000 ft 7 x 34 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5853
Alpha Wire Hook-up Wire 20 AWG 19/32 600V, PTFE 100 ft Spool, White 53In Stock
43Expected 12/11/2026
258,39 €
252,81 €
242,37 €
Min.: 1
Mult.: 1
20 AWG White 100 ft 19 x 32 Polytetrafluoroethylene (PTFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 5856
Alpha Wire Hook-up Wire 20 AWG 19/32 1000V, PTFE 100 ft Spool, White 20In Stock
322,78 €
313,37 €
294,43 €
286,74 €
Min.: 1
Mult.: 1
20 AWG White 100 ft 19 x 32 Polytetrafluoroethylene (PTFE) 1 kV Silver Plated Copper + 200 C MIL-DTL-16878/5 (Type EE) 5876
Alpha Wire Hook-up Wire 20 AWG 19/32 1000V, PTFE 1000 ft Spool, White 2In Stock
1 840,52 €
1 759,11 €
1 693,05 €
Min.: 1
Mult.: 1
20 AWG White 1000 ft 19 x 32 Polytetrafluoroethylene (PTFE) 1 kV Silver Plated Copper + 200 C MIL-DTL-16878/5 (Type EE) 5876
Alpha Wire Hook-up Wire 26 AWG Solid PVDF, 1000ft Spool White 3In Stock
797,83 €
788,52 €
Min.: 1
Mult.: 1
26 AWG White 1000 ft Solid Polyvinylidene Fluoride (PVDF) Silver Plated Copper + 125 C UL AWM Style 1422 5953
Alpha Wire Hook-up Wire 24 AWG 7/32 600V mPPE 100 ft Spool White 46In Stock
19Expected 13/11/2026
64,58 €
62,72 €
59,00 €
57,49 €
Min.: 1
Mult.: 1
24 AWG White 100 ft 7 x 32 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6712 Spool
Alpha Wire Hook-up Wire 22 AWG 7/30 600V mPPE 100 ft Spool White 99In Stock
76,18 €
73,99 €
69,61 €
67,81 €
Min.: 1
Mult.: 1
22 AWG White 100 ft 7 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6713 Spool
Alpha Wire Hook-up Wire 20 AWG 10/30 600V mPPE 1000 ft Spool White 4In Stock
415,66 €
410,73 €
408,36 €
408,13 €
Min.: 1
Mult.: 1
20 AWG White 1000 ft 10 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6714 Spool
Alpha Wire Hook-up Wire 18 AWG 16/30 600V mPPE 1000 ft Spool White 7In Stock
550,75 €
541,99 €
541,02 €
533,14 €
Min.: 1
Mult.: 1
18 AWG White 1000 ft 16 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6715 Spool
Alpha Wire Hook-up Wire 16 AWG 26/30 600V mPPE 100 ft Spool White 17In Stock
2Expected 11/12/2026
151,13 €
146,77 €
137,98 €
134,41 €
Min.: 1
Mult.: 1
16 AWG White 100 ft 26 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6716 Spool
Alpha Wire Hook-up Wire 12 AWG 65/30 600V mPPE 100 ft Spool White 12In Stock
32Expected 13/11/2026
332,09 €
322,40 €
302,91 €
294,99 €
Min.: 1
Mult.: 1
12 AWG White 100 ft 65 x 30 Modified Polyphenylene Ether (mPPE) 600 V Tinned Copper + 105 C UL AWM Style 11028 6718 Spool
Alpha Wire Hook-up Wire 22 AWG 19/34 150V Hook-Up Wire, XLPE 1000ft White 2In Stock
1 003,75 €
974,10 €
914,33 €
890,03 €
Min.: 1
Mult.: 1
22 AWG White 1000 ft 19 x 34 Polyethylene, Cross Linked (XLPE/XPE) 150 V Tinned Copper + 125 C MIL-W-16878E (Type B)
Alpha Wire Hook-up Wire HU WIRE PVC
Due to size or weight of the product, your shipping charge may increase.
6In Stock
1 066,43 €
1 034,90 €
971,40 €
970,99 €
Min.: 1
Mult.: 1
12 AWG White 1000 ft 65 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C
Alpha Wire Hook-up Wire 892419 WHITE 100 FT 74In Stock
3On Order
45,97 €
45,05 €
41,69 €
38,39 €
Min.: 1
Mult.: 1
24 AWG White 100 ft 19 x 36 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569
Alpha Wire Hook-up Wire 22 AWG 19/34 600V ETFE, 100ft Spool White 28In Stock
75,94 €
73,77 €
69,39 €
67,61 €
Min.: 1
Mult.: 1
22 AWG White 100 ft 19 x 34 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 150 C
Alpha Wire Hook-up Wire 32 AWG 7/40 250V, PTFE 1000 ft Spool, White 8In Stock
746,77 €
705,18 €
686,53 €
Min.: 1
Mult.: 1
32 AWG White 1000 ft 7 x 40 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2840/7
Alpha Wire Hook-up Wire 26 AWG 7/34 250V, PTFE 1000 ft Spool, White 3In Stock
881,30 €
879,63 €
860,82 €
856,90 €
Min.: 1
Mult.: 1
26 AWG White 1000 ft 7 x 34 Polytetrafluoroethylene (PTFE) 250 V Silver Plated Copper + 200 C MIL-DTL-16878/6 (Type ET) 2843/7