Advantech MIB-741-AT AI Inference System
Advantech MIB-741-AT AI Inference System is a high-performance edge AI platform powered by NVIDIA® Jetson T5000™ or Jetson T4000™ modules. The system delivers up to 2070 TFLOPS (FP4) of AI computing performance for demanding inference workloads. MIB-741-AT is designed to support Generative AI applications and large AI models at the edge. An advanced NVIDIA Blackwell GPU architecture accelerates real-time AI processing and analytics. The devices support up to eight GMSL2 camera channels via optional mini-FAKRA connectivity. This capability enables machine vision, intelligent inspection, robotics, and video analytics applications.
High-speed networking includes one 25GbE SFP28 port, two 10GbE ports, and two 1GbE ports. These interfaces support fast data transfer and distributed AI deployments. The platform features six USB 3.2 Gen 2 ports, dual M.2 2280 NVMe storage slots, and expansion options for Wi-Fi®, BLUETOOTH®, LTE, and 5G connectivity. Four isolated CAN FD interfaces enable integration with industrial equipment, autonomous systems, and intelligent vehicles. Optional expansion interfaces support additional I/O and synchronization functions.
A compact desktop form factor, a 19V to 36V power input range, and operating temperatures from -10°C to +60°C support reliable edge deployment. The system is optimized for industrial AI environments requiring robust performance. The Advantech MIB-741-AT AI Inference System is ideal for generative AI, robotics, machine vision, autonomous systems, industrial automation, smart transportation, and edge AI computing applications.
Features
- Supports NVIDIA Jetson T5000 (128GB memory)/ Jetson T4000 (64GB memory) up to 2070 TFLOPS (FP4)
- Supports 1x SFP28 (1x 25GbE)
- Supports 2x 1GbE, 2x 10GbE, 6x USB 3.2 Gen 2, 2x M.2 2280, 1x M.2 Ekey (supports Wi-Fi AEKey), 1x M.2 Bkey (LTE, 5G)
- Supports 4x isolated CAN FD 8M
- Supports up to 8-channel GMSL2.0 with mini FAKRA connectors
- Supports multiple purposes for large AI models for Generative AI applications
- Slim form factor
- Industrial-grade, single-sided I/O design
Applications
- Generative AI at the edge
- Humanoid robotics
- Autonomous mobile robots (AMRs)
- Machine vision and intelligent inspection
- Video analytics and AI surveillance
- Industrial automation and smart manufacturing
- Autonomous navigation and obstacle avoidance
- Multi-modal sensor fusion systems
- Smart transportation and intelligent vehicles
- Edge AI gateways and inference servers
Specifications
- Processing
- CPU options
- Jetson T5000 - 14-core Arm® Neoverse V3AE (64-bit) SMP CPU architecture L1 cache (I, D) per core (64KB + 64KB, L2 1MB, L3 16MB)
- Jetson T4000 - 12-core Arm Neoverse V3AE (64-bit) SMP CPU architecture L1 cache (I, D) per core (64KB + 64KB, L2 1MB, L3 16MB)
- GPU options
- Jetson T5000 - 2560-core NVIDIA Blackwell architecture GPU with 96 fifth-gen Tensor cores
- Jetson T4000 - 1536-core NVIDIA Blackwell architecture GPU with 64 fifth-gen Tensor cores
- Memory options
- Jetson T5000 - 128GB LPDDR5X
- Jetson T4000 - 64GB LPDDR5X
- CPU options
- Ethernet
- 2x RJ45 10/100/1000Mbps Ethernet
- 2x RJ45 10/100/1000/2500/5000/10000Mbps Ethernet
- 1x 25GbE SFP28
- I/Os
- HDMI (3840x2160 maximum resolution at 60Hz) for display
- 6x USB 3.2 Gen 2 Type-A
- 1x USB 2.0 Type-C®
- 1x USB 2.0 Type-C console for debug (UART-to-USB)
- 1x nano SIM on the side of the board (for B key)
- M.2 M.key storage
- 1x 2280 M-key NVMe (PCIe x4) pre-installed 1TB SSD
- 1x 2280 M-key NVMe (PCIe x2)
- Expansion
- 1x 2230 E-key (signal - PCIe x1 + USB2.0)
- 1x 3052/3042 B-key (signal - USB3.0 + USB2.0)
- 1x TPM (onboard)
- 4x CAN FD isolation 8M
- 1x I2C (expansion for 4x DI/DO modules)
- 1x OOB (pin header)
- 1x PPS (pin header)
- 4x MIPI 4-lane (supports 8-channel GMSL2.0 with mini FAKRA connectors)
- 1x audio speaker out, MIC-in onboard
- Power
- 19V to 36V power supply range
- 2-pin terminal block power type
- 2x SMART FAN internal pin headers
- Environmental
- -10°C to +60°C operating temperature range with 0.7m/s air flow
- 95% operating humidity at +40°C (non-condensing)
- 3Grms vibration at 5Hz to 500Hz, random, 1hr/axis
- Mechanical
- 241mm x 147mm x 45mm (WxDxH) dimensions
- 2.866lbs (1.3kg) in weight
- Desktop installation
- NVIDIA Jetpack™ 7.1 operating system
- CE/FCC certifications
Kit Contents
- 1x MIB-741-AT AI inference system
- 1x USB-to-Type-C cable for system recovery
- 1x plug-in block 2P for power
- 3x screws for M.2 NVME/5G/WIFI module
Infographic
Dimensions