Allegro MicroSystems AMD891x6 Automotive Three-Phase BLDC Gate Drivers

Allegro MicroSystems AMD89106 12V and AMD89186 48V Automotive Three-Phase Brushless DC (BLDC) Gate Drivers feature integrated inline current sensing for high-power steering and braking systems. These Allegro gate drivers deliver design-once scalability across 12V and 48V platforms using footprint- and register-compatible architectures. The AMD89106 and AMD89186 feature integrated current-sense amplifiers and a 12-bit analog-to-digital converter (ADC), providing instantaneous and averaged digital current readbacks over Safe SPI. The two-shunt architecture of these gate drivers eliminates the need for a third shunt and up to three dedicated microcontroller ADC channels, reducing system complexity and PCB requirements.

Features

  • Inline current sensing
    • Direct motor phase current
    • Two current shunts
  • Wide voltage range
    • 4.5V to 42V operation with charge pump and 100% duty cycle (AMD89106)
    • 4.5V to 80V operation with efficient 12V gate drive (AMD89186)
  • High gate-drive capability - drives MOSFETs up to 175nC at 20kHz PWM (AMD89106)
  • Fast, safe SPI
    • 48-bit interface
    • Up to 15MHz with two-phase current readback in a single SPI frame
  • Platform compatibility (AMD89186)
    • Register-map and footprint compatibility with AMD89106
    • Simplifies 12V to 48V migration
  • Simplified architecture
    • Two-shunt in-phase current sensing
    • Eliminates three low-side shunts in redundant systems
  • Integrated motor control (AMD89106)
    • Battery-disconnect gate drive
    • Dedicated BRAKE pin
  • Functional safety
    • ASIL D safety features
    • Extensive diagnostics
    • AEC-Q100 qualification
    • A2-SIL™ technology

Applications

  • Steer-by-wire
  • Electromechanical braking (EMB)
  • Active suspension
  • Low-voltage onboard charging systems
Published: 2026-11-09 | Updated: 2026-11-09