Aptiv SHIELDPACK™ HV630 HVIL SI 2-Way Connectors
Aptiv SHIELDPACK™ HV630 HVIL SI 2-Way Connectors are vehicle electrification solutions rated for up to 1000V and offering high-voltage interlock loop (HVIL) functionality. SHIELDPACK HV630 connectors are 2-way wire-to-device interconnects that support HV auxiliary modules and power conversion. These Aptiv connectors offer leading vibration performance and tool-less unmating. The connectors are finger-proof/touch-safe and ideal for battery packs, DC/DC converters, on-board chargers (OBCs), and auxiliary loads.
Features
- Tool-less unmating system
- Finger-proof/touch-safe
- Panel mount to device with face seal (on wire-to-device)
- Aluminum compression bushings
- ISO cable compatible
- Secondary terminal locking
Applications
- Battery packs
- DC/DC converters
- On-board chargers (OBCs)
- Auxiliary loads
Specifications
- Wire-to-device connector type
- 180° cable exit orientation
- 3mm2 to 6mm2 cable range
- CTS 6.3 terminal type
- Two power terminals
- Connector position assurance (CPA)
- Single-conductor shielded cable
- Pass-through/shunt-on-header HVIL
- 1000VDC maximum voltage
- 60A maximum current at +85°C
- IP2XB electrical protection
- IP67/IP6K9K sealing class
- V1 vibration level
- -40°C to +125°C operating temperature range
Additional Resources
Dimensions
Performance Highlights
Published: 2026-07-22
| Updated: 2026-07-24