Midwest Microwave / Cinch Connectivity Solutions 2.4mm to 2.4mm Precision Coaxial Adapters
Midwest Microwave/Cinch Connectivity Solutions 2.4mm to 2.4mm Precision Coaxial Adapters feature 50GHz operation, 1.20 VSWR, and 50Ω impedance. Midwest Microwave/Cinch Connectivity Solutions 2.4mm to 2.4mm Precision Coaxial Adapters offer passivated stainless steel construction and MIL-C-39012 interfaces. The adapters are designed for laboratory, military, testing, and calibration applications.
Features
- 50GHz maximum operation
- 1.20 VSWR maximum and insertion loss
- 100% swept frequency tested
- MIL-C-39012 interfaces
- Passivated stainless steel construction
- -65°C to +125°C operating temperature range
- 50Ω impedance
Applications
- Commercial settings
- Laboratories
- Tests and measurements
- Calibration use
- Military use
Specifications
Published: 2026-10-08
| Updated: 2026-10-27