Diodes Incorporated AL5816QEV2 Evaluation Board

Diodes Incorporated AL5816QEV2 Evaluation Board demonstrates the AL5816Q adjustable constant-current linear LED controller. The board provides eight LED channels, PWM dimming, low current-sense voltage, and external bipolar-transistor or MOSFET drive capability for medium- to high-current LED designs.

The Diodes Inc. AL5816QEV2 Evaluation Board supports LED current adjustment via a sense resistor and includes input undervoltage lockout and overtemperature shutdown. The automotive-compliant AL5816Q is qualified to AEC-Q100 Grade 1 and supports linear LED drivers, LED signs, instrumentation illumination, and refrigerator lights.

Features

  • AL5816Q AEC-Q100 qualified for automotive applications
    • Grade 1 qualification
    • PPAP documentation support
  • Adjustable constant-current linear LED control
  • External bipolar-transistor or MOSFET drive capability
  • Support for long LED chains
  • Multiple LED channel support
  • Low-dropout operation
  • LED-current adjustment through an external sense resistor
  • PWM dimming capability
  • Input undervoltage lockout
  • Overtemperature shutdown

Applications

  • Linear LED driver
  • LED signs
  • Instrumentation Illumination
  • Refrigerator lights

Specifications

  • Evaluation board input voltage range of 4.5VDC to 16VDC
  • AL5816Q input voltage range of 4.5V to 60V
  • Eight LED channels
  • LED current of 150mA per channel
  • Total LED current of 1.2A
  • One to 17 LEDs
  • Current-sense feedback voltage of 0.2V
  • Reference-voltage tolerance of 5%
  • Output drive current of up to 15mA
  • PWM dimming frequency range of 200Hz to 500Hz
  • PWM signal voltage range of 0V to 3.3V
  • Board dimensions of 109mm x 76mm
  • SOT25 package

Required Equipment

  • DC power supply
  • External LED strings
  • PWM signal generator for dimming evaluation

PCB Layout

Diodes Incorporated AL5816QEV2 Evaluation Board
Published: 2026-11-05 | Updated: 2026-11-11