Diodes Incorporated AL5873QEV1 Evaluation Board
Diodes Incorporated AL5873QEV1 Evaluation Board demonstrates the AL5873Q three-channel linear LED driver for automotive lighting. The board supports independent stop and tail current settings, automatic current switching through the FULL input, PWM dimming, analog dimming, automatic standby operation, and fault reporting.
The Diodes Incorporated evaluation board includes input undervoltage lockout, LED string open and short protection, overtemperature protection, and thermal foldback. The board supports automotive aftermarket LED inner lamps and aftermarket rear lighting, including tail and stop lights, rear turn indicators, parking lights, fog lights, and reverse lights.
Features
- Independent stop and tail current settings
- Current configured through two reference resistors
- Automatic LED-current switching
- Stop and tail selection through the FULL input
- PWM dimming control
- PWM-input dimming
- Power-supply dimming
- Analog dimming through the ADIM input
- Automatic standby operation
- Enters standby mode when no PWM signal is detected
- Exits standby mode when a PWM signal is detected
- Integrated protection functions
- Input undervoltage lockout
- LED string open protection
- LED string short protection
- Overtemperature protection
- Thermal foldback
- Fault reporting
- Input undervoltage lockout
- Overtemperature protection
- LED open condition
- LED short condition
Applications
- Automotive aftermarket LED inner lamps
- Aftermarket rear lights – tail and stop lights, rear turn indicators, parking lights, fog lights, reverse lights
Specifications
- Input voltage range of 5VDC to 55VDC
- Three LED channels
- STOP-mode LED current of 126mA per channel
- TAIL-mode LED current of 31.6mA per channel
- AL5873Q current-drive capability of up to 250mA per channel
- Total current-drive capability of up to 750mA
- LED-current accuracy of ±4%
- One to 17 LEDs
- PWM dimming frequency range of 200Hz to 2kHz
- Analog-dimming signal voltage range of 0VDC to 1.5VDC
- Board dimensions of 70mm x 43mm
Required Equipment
- DC power supply
- External LED strings
- PWM signal generator for PWM dimming evaluation
- Analog voltage source for analog dimming evaluation
- Transparent safety cover recommended during operation
Schematic
Overview
PCB Layout
Published: 2026-11-05
| Updated: 2026-11-11