Diodes Incorporated AP3917B-EV1 Evaluation Board
Diodes Incorporated AP3917B-EV1 Evaluation Board supports the AP3917B offline step-down regulator in a cost-effective, non-isolated buck power supply. The board provides a regulated 12V output with low standby power, high light-load efficiency, frequency modulation for EMI suppression, and a low external component count.
The Diodes Inc. AP3917B-EV1 Evaluation Board includes overtemperature, overload, open-loop, and short-circuit protection. The reference design provides measured performance in efficiency, regulation, ripple, startup, thermal, protection, and EMI. Applications include non-isolated home appliances and auxiliary power for IoT devices.
Features
- Non-isolated buck power supply design
- Low standby power consumption
- High light-load efficiency
- Frequency modulation for EMI suppression
- EN55022 support
- FCC Part 15 Class B support
- Integrated protection functions
- Overtemperature protection
- Overload protection
- Open-loop detection
- Short-circuit protection
- Accurate constant-voltage regulation
- Internal high-voltage MOSFET
- Low external component count
- Lead-free and RoHS-compliant construction
- Halogen- and antimony-free construction
- Reference-design support
- Bill of materials
- Measured system performance
- Test waveforms
- Schematic
- PCB layouts
Applications
- Non-isolated home appliances
- AC fans
- Rice cooker
- Air conditioner
- Coffee machines
- Soy milk machines
- Auxiliary power for IoT devices
Specifications
- Input AC voltage range of 85VAC to 265VAC
- Input AC frequency range of 47Hz to 63Hz
- Internal MOSFET voltage rating of 650V
- Typical output voltage of 12V
- Output voltage range of 11.4V to 12.6V
- Output-voltage tolerance of ±5%
- Output current of 120mA
- Maximum typical output current of 170mA at 5V output
- Evaluation-board output power of 1.44W
- AP3917B output power of up to 2W
- Maximum standby power of 30mW at 230VAC and 50Hz
- Average efficiency of 69.42%
- Load regulation of ±1.17%
- Line regulation of ±0.18%
- Maximum ripple and noise of 100mV
- Maximum startup time of 50ms at 85VAC and 60Hz
- Air-discharge ESD protection of 15kV
- Contact-discharge ESD protection of 8kV
- EFT protection of 2kV
- Differential-mode surge protection of 1kV
- Operating temperature range of -20°C to +85°C
- Operating relative humidity range of 20% to 90%
- Storage temperature range of 0°C to 40°C
- Storage relative humidity range of 0% to 95%
- SO-7 package
Required Equipment
- Isolated AC power source
- Oscilloscope and probes for performance measurements
- Electronic load
- External safety enclosure recommended during operation
Overview
Schematic
PCB Layout
Published: 2026-11-06
| Updated: 2026-11-18