Diodes Incorporated AP3917BEV3 Evaluation Board
Diodes Incorporated AP3917BEV3 Evaluation Board provides a dual-output power design based on the AP3917B offline regulator. A three-winding transformer generates 12V and 3.8V outputs from a shared non-isolated flyback topology. The layout combines low standby power, light-load efficiency, frequency-modulated EMI control, and a low component count.
The Diodes Inc. AP3917BEV3 Evaluation Board is designed as a reference for home appliance and IoT power supplies; the Diodes Incorporated board provides measured regulation, ripple, startup, efficiency, protection, thermal, and EMI performance. Integrated safeguards cover overtemperature, overload, open-loop, and short-circuit conditions.
Features
- Dual-output non-isolated flyback design
- Shared three-winding transformer
- Low standby power consumption
- High light-load efficiency
- Frequency modulation for EMI suppression
- EN55032 support
- FCC Part 15 Class B support
- Integrated protection functions
- Overtemperature protection
- Overload protection
- Open-loop detection
- Short-circuit protection
- Accurate constant-voltage regulation
- Internal high-voltage MOSFET
- Low external component count
- Lead-free and RoHS-compliant construction
- Halogen- and antimony-free construction
- Reference-design support
- Bill of materials
- Transformer specifications
- Measured system performance
- Test waveforms
- Schematic
- PCB layouts
Applications
- Non-isolated home appliances, including:
- AC fans
- Rice cookers
- Air conditioners
- Coffee machines
- Soymilk machines
- Auxiliary power for IoT devices
Specifications
- Input AC voltage range of 85VAC to 264VAC
- Input AC frequency range of 47Hz to 63Hz
- Internal MOSFET voltage rating of 650V
- Typical primary output voltage of 12.0V
- Primary output voltage range of 11.1V to 12.9V
- Primary output current of up to 20mA
- Typical secondary output voltage of 3.8V
- Secondary output voltage range of 3.61V to 3.99V
- Secondary output current range of 4mA to 20mA
- Maximum typical AP3917B output current of 170mA at 5V output
- Maximum standby power of 12mW at 230VAC and 50Hz
- Full-load efficiency of 74.32% at 115VAC
- Full-load efficiency of 72.98% at 230VAC
- Maximum 12V output ripple and noise of 220mV
- Maximum 3.8V output ripple and noise of 150mV
- Maximum startup time of 20ms at 85VAC and 60Hz
- Air-discharge ESD protection of ±15kV
- Contact-discharge ESD protection of ±8kV
- Differential-mode surge protection of ±0.5kV
- Operating temperature range of -20°C to +85°C
- Operating relative humidity range of 20% to 90%
- Storage temperature range of 0°C to 40°C
- Storage relative humidity range of 0% to 95%
- SO-7 package
Required Equipment
- Isolated AC power source
- Oscilloscope and probes for performance measurements
- Electronic loads for both outputs
- External safety enclosure recommended during operation
PCB Layout
Schematic
Published: 2026-11-06
| Updated: 2026-11-16