Diodes Incorporated AP3981C-EV3 Evaluation Board

Diodes Incorporated AP3981C-EV3 Evaluation Board provides an 8.4W flyback reference design with primary-side regulation and an integrated high-voltage MOSFET. Multimode control combines valley switching, pulse-frequency modulation, burst operation, and frequency jittering to improve efficiency, standby power, regulation, and EMI performance without an optocoupler.

Accurate constant-voltage and constant-current operation allows the Diodes Inc. AP3981C-EV3 Evaluation Board to deliver a regulated 12V, 700mA output from a universal AC input. Built-in cable compensation, brownout protection, soft start, and automatic-recovery safeguards support AC-DC adapters, chargers, home appliance power systems, and auxiliary supplies for larger power systems.

Features

  • Primary-side-regulated flyback topology
    • No optocoupler required
  • Integrated high-voltage N-channel MOSFET
  • Multimode control
    • Pulse-frequency modulation
    • Valley switching
    • Burst-mode operation
  • Accurate constant-voltage and constant-current regulation
  • Soft-start function
  • Frequency jittering for improved EMI performance
  • Built-in cable compensation
  • Brownout protection
  • Integrated protection functions
    • Automatic-recovery overcurrent protection
    • Automatic-recovery overvoltage protection
    • Automatic-recovery overload protection
    • Automatic-recovery overtemperature protection
    • Cycle-by-cycle current limiting
    • DC-polarity protection
  • Low component-count design
    DOE VI and CoC Tier 2 energy-efficiency support

Applications

  • Switching AC-DC adaptor and charger
  • Power home appliances systems
  • Auxiliary VCC power supply for a bigger power system

Specifications

  • Input AC voltage range of 90VAC to 264VAC
  • Output voltage of 12V
  • Output current of 700mA
  • Total output power of 8.4W
  • Efficiency of up to 84%
  • Standby input power of 75mW
  • Switching-frequency range of 24kHz to 80kHz
  • Typical OCP current set point of 0.882A at 90VAC
  • Typical OCP current set point of 0.888A at 115VAC
  • Typical OCP current set point of 0.878A at 230VAC
  • Typical OCP current set point of 0.876A at 264VAC
  • Full-load line regulation of less than 1%
  • Internal cable compensation of 8%
  • Board dimensions of 34mm x 52mm x 12mm
  • RoHS compliant
  • SOIC-7 package

Required Equipment

  • Isolated AC power source
  • Oscilloscope and probes for performance measurements
  • Electronic load
  • External safety enclosure recommended during operation

Layout

Diodes Incorporated AP3981C-EV3 Evaluation Board

Schematic

Schematic - Diodes Incorporated AP3981C-EV3 Evaluation Board

PCB Layout

Location Circuit - Diodes Incorporated AP3981C-EV3 Evaluation Board
Published: 2026-11-06 | Updated: 2026-11-06