Eaton Electronics SDCLA & SDCHA Auto Semi-Shielded Power Inductors
Eaton Electronics SDCLA and SDCHA Auto Semi-Shielded Power Inductors are AEC-Q200 qualified and offer up to 13.5A current rating and a 1µH to 100µH inductance range. These inductors are magnetically semi-shielded, feature high current carrying capability, and come in surface-mount packaging with a maximum height of 4.5mm. Eaton Electronics SDCLA and SDCHA Auto Semi-Shielded Power Inductors are ideal for use in LED lighting, collision avoidance, infotainment and cluster electronics, and adaptive cruise control (ACC).
Features
- AEC-Q200 qualified
- High current carrying capacity
- High power density
- Low core losses
- Magnetically semi-shielded
Applications
- LED lighting
- Advanced driver assistance systems (ADAS)
- ACC
- Collision avoidance
- Infotainment and cluster electronics
- Electronic control units (ECU)
Specifications
- Surface-mount packaging
- SDCLA1V40: 4.2mm x 4.2mm with 1.8mm max. height
- SDCHA1V80: 8.3mm x 8.3mm with 4mm max. height
- SDCHA1V5020: 5.2mm x 5.2mm with 2mm max. height
- SDCHA1V5040: 5.15mm x 5.15mm with 4.1mm height
- SDCHA1V60: 6.3mm x 6.3mm with 4.5mm height
- Up to 13.5A current rating
- 1µH to 100µH inductance range
- NiZn ferrite magnetic material
- Moisture sensitivity level (MSL) of 1
- -55°C to +125°C operating temperature range
Published: 2022-01-24
| Updated: 2026-07-22