Hammond Manufacturing Eclipse Series (SE Kits)

Hammond Manufacturing Eclipse Series (SE Kits) features a variety of enclosure sizes, all bundled into kits with a matching pre-tapped inner panel and DIN rails, complete with installation hardware. These kits offer flexibility, allowing users to adapt a single box to multiple applications. The rugged enclosures are constructed from formed mild steel and finished with an ANSI 61 smooth gray powder coat. The enclosure sizes range from 16" x 16" x 6" up to 24" x 24" x 12". The enclosure door closes with a slotted quarter-turn latch, and bonding studs are installed on both the door and inside the enclosure. The pre-drilled inner panels are made from 12-gauge steel finished in a white powder coat.

The DIN rails of these Hammond kits are made of zinc-plated and dichromate galvanized steel. The rails provide convenient installation for DIN-mounted enclosures and components, and the hardware installation components include #8-32 x 5/16" pan-head Phillips screws. The Eclipse SE kits are UL 508A Type 3R, 4, and 12 listed and meet IEC 60529 standards. The continuous welded seams and poured-in-place gaskets deliver NEMA 4 (IP66) protection against water and dust.

Features

  • Allows users to adapt a single box to multiple applications
  • Constructed from formed mild steel finished in ANSI 61 smooth gray powder coat
  • 12-gauge steel inner panels finished in white powder coat come installed with 6x tapped holes for mounting DIN rails
  • 3x symmetric DIN rails are included
  • Made of zinc-plated and dichromate galvanized steel, rails provide convenient installation for DIN-mounted enclosures and components
  • Hardware kits include 6x #8-32 x 5/16” pan-head Phillips screws
  • UL 508A Type 3R, 4, and 12 listed and complies with IEC 60529 standards
  • Continuous welded seams and poured-in-place gaskets provide NEMA 4 (IP66) protection against water and dust
  • Door closes with slotted quarter-turn latch
  • Bonding studs installed on door and inside enclosure

All enclosure kits include DIN-rail installation hardware, and the inner panel comes with 6x tapped mounting holes.

View Results ( 10 ) Page
Part Number Datasheet Description
SE2600160 SE2600160 Datasheet Wall Mounted Panel Enclosures EN4SD20168GY 20"H x 16"W x 8"D Comes with (3) 2D2K16 DIN rails and (2) 8-32 x 5/16" screws
SE2600158 SE2600158 Datasheet Wall Mounted Panel Enclosures EN4SD16166GY 16"H x 16"W x 6"D Comes with (3) 2D2K16 DIN rails and (2) 8-32 x 5/16" screws
SE2600159 SE2600159 Datasheet Wall Mounted Panel Enclosures EN4SD16168GY 16"H x 16"W x 8"D Comes with (3) 2D2K16 DIN rails and (2) 8-32 x 5/16" screws
SE2600161 SE2600161 Datasheet Wall Mounted Panel Enclosures EN4SD20206GY 20"H x 20"W x 6"D Comes with (3) 2D2K20 DIN rails and (2) 8-32 x 5/16" screws
SE2600162 SE2600162 Datasheet Wall Mounted Panel Enclosures EN4SD20208GY 20"H x 20"W x 8"D Comes with (3) 2D2K20 DIN rails and (2) 8-32 x 5/16" screws
SE2600163 SE2600163 Datasheet Wall Mounted Panel Enclosures EN4SD24168GY 24"H x 16"W x 8"D Comes with (3) 2D2K16 DIN rails and (2) 8-32 x 5/16" screws
SE2600164 SE2600164 Datasheet Wall Mounted Panel Enclosures EN4SD24208GY 24"H x 20"W x 8"D Comes with (3) 2D2K20 DIN rails and (2) 8-32 x 5/16" screws
SE2600165 SE2600165 Datasheet Wall Mounted Panel Enclosures EN4SD24248GY 24"H x 24"W x 8"D Comes with (3) 2D2K24 DIN rails and (2) 8-32 x 5/16" screws
SE2600166 SE2600166 Datasheet Wall Mounted Panel Enclosures EN4SD242410GY 24"H x 24"W x 10"D Comes with (3) 2D2K24 DIN rails and (2) 8-32 x 5/16" screws
SE2600167 SE2600167 Datasheet Wall Mounted Panel Enclosures EN4SD242412GY 24"H x 24"W x 12"D Comes with (3) 2D2K24 DIN rails and (2) 8-32 x 5/16" screws
Published: 2026-03-23 | Updated: 2026-07-09