Excelitas LS-6 6W Pulsed Xenon Light Sources
Excelitas LS-6 6W Pulsed Xenon Light Sources provide microsecond-duration broadband light pulses with exceptional arc stability in a compact, integrated package. The sources combine a xenon flash lamp, trigger circuit, and power supply within an EMI-suppressing enclosure. Designed for UV, visible, and infrared applications, the LS-6 delivers up to 6W average power and high radiant intensity across a continuous spectrum of 120nm to 2000nm+. The light sources offer long lamp life exceeding one billion flashes and stability below a 1% coefficient of variation. The Excelitas LS-6 series is ideal for clinical diagnostics, life sciences, drug discovery, absorption analysis, fluorimetry, spectroradiometry, chromatography, colorimetry, immunoassays, and UV/VIS/NIR instrumentation.
Features
- High radiant intensity
- Continuous spectrum UV-VIS-IR
- High stability, <1% CV
- Long life - >1.0 x 109 flashes
- 6W maximum power
- Integrated package - flash lamp, trigger circuit, and power supply, all in a compact, EMI-suppressing enclosure
- Flexible mounting
- CE-marked and RoHS-compliant
Applications
- Absorption analysis
- Immunoassay modules
- Fluorimetry
- Spectroradiometry
- Liquid and gas chromatography
- Colorimetry
- UV/VIS/NIR applications
Specifications
- Input
- 11VDC to 28VDC voltage range
- 1A average DC current
- 4A peak inrush current
- Leading-edge trigger
- +5V
- 20mA to 50mA peak input
- 10μs to 100μs pulse width
- Optically isolated 150Ω internal series resistor
- 3.15VDC to 4.73VDC voltage reference range
- 9-pin D-sub input connector
- Output
- 400V to 600V ±2% VDC adjustable voltage range
- 6W maximum power (power = joules x flash rate)
- 0.047µF, 0.10µF, 0.22µF, and 0.27µF standard discharge capacitors
- Light output
- 120nm to 2000nm+ spectral range
- <1% CV stability
- >1x109 flashes lifetime
- Environmental
- 0⁰C to +40⁰C operating temperature range
- 95% relative humidity (RH), non-condensing