Excelitas µPAX-3 2-Watt Pulsed Xenon Light Source
Excelitas µPAX-3 2-Watt Pulsed Xenon Light Source delivers microsecond-duration broadband light pulses with exceptional arc stability in a compact, pre-aligned module. The integrated design combines a xenon flash lamp, trigger circuit, charging power supply, mounting flange, and precision arc alignment for simplified system integration. Featuring a continuous UV-VIS-IR spectrum, adjustable output energy, and up to 2W average power, the Excelitas µPAX-3 supports demanding analytical and scientific instrumentation.
High-stability short-arc xenon lamps provide a typical output variation of 0.5% CV and an expected lifetime exceeding one billion flashes. The Excelitas µPAX-3 is ideal for UV/VIS spectrophotometers, point-of-care diagnostics, environmental analytics, fluorescence triggering, immunoassays, and microplate readers.
Features
- High radiant intensity
- Continuous spectrum UV-VIS-IR
- Stable output, 0.5% CV typical
- Long life expectation
- Precision aligned
- User-adjustable output
- Compact, integrated package
Applications
- UV/VIS spectrophotometer
- Point-of-care analytics
- Environmental analytics
- Absorption analysis
- Fluorescence trigger
- Immunoassays
- Microplate readers
Specifications
- Input
- 11.0VDC to 15.0VDC range
- ≤0.5ARMS DC current at 12VDC input
- +5V trigger, 10µS to 100µS pulse width range, 150Ω optically isolated internal series resistor (20mA to 50mA peak input)
- VREF (external intensity adjust) from 0 to 4.7VDC input = 400VDC to 600VDC discharge voltage range
- Output
- 400VDC to 600VDC range (voltage/output adjustable by turning the potentiometer or supplying VREF input)
- 2W maximum (power = Joules x flash rate)
- 0.047µF, 0.094µF, and 0.141µF standard discharge capacitors
- Light output
- ≤1% CV stability
- ≥1x109 flashes expected lifetime
- 0.141µF discharge capacitor
- 190nm to 2000+ nm UV glass window material
- JST B6B-XH-A input connector
- 0 to +50⁰C operating temperature range
- 15% to 80% relative humidity (RH), non-condensing
Dimensions