ZZZ-Finwave Semiconductor FW2001-EVB Evaluation Board
Finwave Semiconductor FW2001-EVB is designed to evaluate the FW2001 high-power GaN SPDT RF switch. This RF switch features a 20W pulsed or 10W CW power handling and 85ns switching time or 200ns settling time. The FW2001 RF switch supports extended low-frequency operation down to 9kHz and is capable of hot switching. Typical applications include test and measurement systems and L, S, C, and X-band radio and RADAR modules.
Features
- FW2001 high-power GaN SPDT RF switch:
- Wide bandwidth, high power SPDT
- 20W pulsed/10W CW power handling
- Extended low-frequency operation to 9kHz
- 85ns switching time/200ns settling time
- Hot switching capable
- 3mm x 3mm QFN package
- Evaluate the FW2001 high-power GaN SPDT RF switch
Applications
- Test and measurement systems
- L, S, C, and X-band radio and RADAR modules
Board Overview
Published: 2026-10-27
| Updated: 2026-11-09