Hirose Electric DF60 Wire-to-Board Connectors

Hirose DF60 Wire-to-Board Connectors are small and offer a high current capacity up to 40A. These robust connectors also provide secure mating with a clear tactile click and highly reliable 5-point contact with independent contact springs. The DF60 series is available in a variety of connection styles, including straight, right angle, and in-line, and keying variations are available as well. Hirose DF60 Wire-to-Board Connectors are RoHS compliant and UL and TÜV certified.

Features

  • Small size and 45A high current capacity
  • Secure mating with clear tactile click
  • Highly reliable 5-point contact with independent contact springs
  • Accepts 12AWG to 8AWG cables
  • Connection style varieties: straight, right angle, and in-line
  • Keying variations available
  • UL, TÜV certification
  • RoHS compliant

Applications

  • Robot
  • Automotive
  • Power conditioner
  • Servo amplifier and motors
  • Medical
  • Servers
Published: 2012-10-05 | Updated: 2026-11-13