JST Connectors PSI Connectors

JST PSI Connectors feature a secure lock mechanism, mis-mating prevention, and a finger-friendly design. JST PSI Connectors offer 2- to 14-circuit options, a wire range of 26AWG to 16AWG, and wire-to-board or wire-to-wire mating options. The connectors are designed for commercial, home, industrial, and office applications. 

Features

  • Secure lock mechanism
  • Disengagement and mis-mating prevention
  • Top and side entry configurations
  • Keying mating assist
  • UL, CSA, and TÜV compliance
  • Finger-friendly design

Applications

  • Home appliances
  • HVAC 
  • Commercial equipment
  • Industrial equipment
  • Power supplies
  • Industrial controls
  • Office equipment
  • Commercial food equipment

Specifications

  • 4mm pitch
  • 26AWG to 16AWG wire range
  • 12AAC/DC current rating
  • 300VAC/DC voltage rating
  • 2 to 14 circuit options
  • Through-hole mounting style
  • Wire-to-board and wire-to-wire mating types
  • Panel mounting option
  • Low-insertion-force contacts
  • Single-row, double-row arrays
  • 1000MΩ minimum insulation resistance
  • 10mΩ, 20mΩ contact resistance
  • 1500VAC withstand voltage

Schematic

Schematic - JST Connectors PSI Connectors

Assembly Layout

Mechanical Drawing - JST Connectors PSI Connectors

Socket Dimensions

Mechanical Drawing - JST Connectors PSI Connectors
Published: 2026-11-20 | Updated: 2026-11-20