Micrium µC/OS-III™ Real-Time Operating System
Micrium µC/OS-III™ Real-Time Operating System is designed to save time on embedded system projects. In addition to the features in μC/OS-II, this μC/OS-III system also manages a nearly unlimited number of application tasks and features an interrupt disable time of near zero. μC/OS-III supports a nearly unlimited number of priority levels and provides features to allow stack growth of tasks to be monitored. The execution time for most services provided by μC/OS-III is both constant and deterministic, as execution times do not depend on the number of tasks running in the application. Micrium µC/OS-III Real-Time Operating System supports ARM7, ARM9, Cortex-MX, Nios-II, PowerPC, Coldfir, i.MX, Microblaze, RX600, H8, SH, M16C, M32C, Blackfin, and more. Ports are available for download from Micrium.
Features
- Delivered with complete 100% ANSI-C source code and in-depth documentation
- Preemptive multitasking, runs the most important task that is ready
- Nearly unlimited tasks, priorities, and kernel objects
- Round-Robin scheduling
- Near zero interrupt disable time
- Scalable to contain only required features
Applications
- Data communications equipment
- White goods such as appliances
- Mobile phones and devices
- Industrial controls
- Consumer electronics
- Automotive
| Part Number | Datasheet | Description | Product Type |
|---|---|---|---|
| BKX-TCPX-STF107-P-P1 | Processor Accessories uC/TCP-IP BOOK STM STM32F107 RTK | Processor Accessories | |
| KRN-K2XX-PKG000-P-P1-A | Development Software uC/OS-II CorePackage Single Product | Development Software | |
| KRN-K2XX-PKG000-P-P1-B | Development Software uC/OS-II CorePackage Product Line | Development Software | |
| KRN-K3XX-PKG000-P-P1-A | Development Software uC/OS-III Core Pkg Single Product | Development Software |