Microchip Technology LAN8842 EDS2 Daughter Card

Microchip Technology LAN8842 EDS2 Daughter Card is a modular development board developed to evaluate the LAN8842 single-port Gigabit Ethernet SGMII PHY. The LAN8842 daughter card connects to the EVB-LAN9668 EDS2 or another compatible host board via a 260-pin SODIMM interface, supplying a high-performance connection with access to the PHY signals. An integrated 10/100/1000Mbps RJ45 connector with magnetics and LEDs supports direct Ethernet connections, while the compact four-pin SGMII interface connects the PHY to the host platform.

The Microchip LAN8842 EDS2 Daughter Card supports IEEE 1588 Precision Time Protocol with on-chip time stamping for time-sensitive Ethernet development. An MDIO interface offers device management, and dedicated test points provide access to power rails, ground, GPIO signals, timestamp capture, and event-interrupt clearing. TX SMA connectors can be implemented with the RX SMA connectors on the LAN9668 host board for signal evaluation. The card also includes reset, clock, power, configuration, and EEPROM circuitry to support board setup, identification, and system operation.

Features

  • Modular EDS2 daughter-card design
  • On-board LAN8842 single-port Gigabit Ethernet SGMII PHY
  • Pin compatibility with the LAN8832
  • IEEE 1588 Precision Time Protocol support
    • On-chip time stamping
  • Compact four-pin SGMII interface
  • Single 10/100/1000Mbps RJ45 connector
    • Integrated magnetics
    • Integrated LEDs
  • MDIO management interface
  • 260-pin SODIMM interface for EDS2 host platforms
  • Power-rail and ground test points
  • GPIO test points
    • IEEE 1588 timestamp capture
    • Event-interrupt clearing
  • TX SMA connectors for use with RX SMA connectors on the LAN9668 host board
  • Board-level development resources
    • Configuration straps
    • Reset circuitry
    • Clock circuitry
    • Power circuitry
    • On-board EEPROM

Applications

  • Enterprise/SMB switches
  • Industrial switches
  • Cellular infrastructure
  • Routers
  • Wi-Fi access points
  • Gateways
  • FPGA-based systems
  • General embedded

Specifications

  • LAN8842 single-port Gigabit Ethernet PHY
  • Ethernet data rates
    • 10Mbps
    • 100Mbps
    • 1000Mbps
  • Host interface
    • Four-pin SGMII
  • Management interface
    • MDIO
  • Network connection
    • RJ45 with integrated magnetics and LEDs
  • EDS2 host connection
    • 260-pin SODIMM interface
  • Compatible host platforms
    • EVB-LAN9668 EDS2
    • EV83E85A
    • Other compatible EDS2 host boards
  • Development-tool part number
    • EV58G16A

Block Diagram

Block Diagram - Microchip Technology LAN8842 EDS2 Daughter Card

Layout

Microchip Technology LAN8842 EDS2 Daughter Card
Published: 2026-11-17 | Updated: 2026-11-17