Mitsumi EASR940C04A-B1 Development Kit
Mitsumi EASR940C04A-B1 Development Kit is an evaluation platform for the MMR940C04A digital-output differential pressure sensor. The MMR940C04A sensor provides factory-calibrated, temperature-compensated pressure measurements. The sensor also supports a differential pressure range of ±40cmH2O (±3.922kPa) and delivers high-resolution digital output. A built-in low-pass filter helps reduce noise and improve measurement stability. The EASR940C04A-B1 kit includes an MMR940C04A I2C sensor board and a Sensor Shield I2C cable for quick connection and testing. This kit enables rapid prototyping and evaluation of pressure-sensing applications and is designed for use with the Mitsumi Sensor Shield Kit Ver. 2 and compatible Arduino® boards.
Features
- Designed for evaluating the MMR940C04A digital-output micro differential pressure sensor
- Includes an MMR940C04A I2C sensor board and a Sensor Shield I2C cable
- Compatible with Arduino platforms through the MITSUMI Sensor Shield Kit Ver. 2
- Supports digital pressure measurements via an I2C interface with a 7-bit slave address of 0x67
- Features a differential pressure measurement range of ±40cmH2O (±3.922kPa) for the C04 version
- Provides factory-calibrated and temperature-compensated pressure output, eliminating the need for user correction
- Offers a highly effective resolution of 0.002cmH2O RMS (0.196Pa RMS) in MODE4
- Incorporates a built-in low-pass filter to help reduce measurement noise
- Operates from a 3.0V to 3.6V supply, 3.3V typical
Applications
- Heating, Ventilation, and Air Conditioning (HVAC) systems
- Variable Air Volume (VAV) systems
- Vacuum cleaners
- Refrigerators and household appliances
- Electronic musical instruments
- Gas meters
- Alcohol testers (breath analyzers)
- Medical equipment
Kit Contents
- Shield
- I2C sensor board
- I2C cable
Block Diagram