NXP Semiconductors FRDM-MCXE32B Development Board
NXP Semiconductor FRDM-MCXE32B Development Board is a compact, scalable platform designed for rapid prototyping with MCX E32 microcontrollers. This board features industry-standard headers for convenient access to MCU I/Os, integrated open-standard serial interfaces, external flash memory, and an onboard MCU-Link debugger. Typical applications include Heating Ventilation and Air Conditioning (HVAC), safe appliances, industrial, energy management, motor drives, Programmable Logic Controller (PLC), and remote I/O.
Features
- Power supply via USB Type-C®
- Supports both 3.3V and 5V
- SWD/MCU link for flashing, debugging, and power profiling
- On-board sensors and memory:
- Accelerometer
- Magnetic switch
- 8MB external flash
- Multiple connectivity options:
- 10/100Mbps Ethernet with TSN
- 3x CAN FD
- UART, SPI, and I2C
- 55mm x 118mm x 2mm dimensions
- Extendable with multiple shields:
- Arduino
- MikroBUS
- PMOD
- FRDM extensions (NXP shield)
- FlexIO and camera
Applications
- Industrial:
- Energy management
- Motor drives
- Programmable Logic Controller (PLC) and remote I/O
- Heating Ventilation and Air Conditioning (HVAC)
- Safe appliances
Board Overview
Published: 2026-11-04
| Updated: 2026-11-16