The NXP FRDM-MCXN236 board combines one MCXN236 with a 64Mbit external serial flash supplied by Winbond. The board offers a high-speed USB circuit, one FXLS8974CFR3 accelerometer sensor, TJA1057GTK/3Z CAN PHY, DA7212 Audio codec (DNP), DMIC sensor SPK0641HT4H-1, RGB LED, push buttons, and MCU-Link debug probe circuit. The board is compatible with Arduino shield modules and mikroBUS headers. Additionally, the board supports headers compatible with a camera module and NXP low-cost LCD module (PAR-LCD-S035).
Features
- Microcontroller
- MCXN236 Arm Cortex-M33 core at150MHz
- Up to 1MB dual-bank flash with optional full ECC RAM
- SmartDMA accelerators
- QSPI flash W25Q64 (64 Mbit)
- Connectivity
- HS USB-Type C connector
- SPI/I2C/UART connector (mikroBUS, Pmod™ DNP)
- WI-FI® connector (mikroBUS, Pmod DNP)
- TJA1057 CAN FD transceiver
- Audio Auxiliary line input DNP
- Headphone output jack DNP
- Debug
- Onboard MCU-Link debugger with CMSIS-DAP
- JTAG/SWD connector
- Sensor
- FXLS8974CFR3 3-axis accelerometer
- Visible light sensor
- Digital microphone SPK0641HT4H-1
- Expansion options
- Arduino® header
- FRDM header
- FlexIO/LCD header
- SmartDMA/camera header
- Pmod DNP
- mikroBUS™
- RGB user LED, reset, ISP, wake-up buttons
Applications
- Industrial
- Air Conditioning (AC)
- Brushless DC Motor (BLDC) control
- Electricity meter
- Industrial HMI
- Smart city - Smart lock
- Smart home
- Home security and surveillance
- Motor drives
- Permanent Magnet Synchronous Motor (PMSM)
- Vital signs monitors
Kit Contents
- Quick Start Guide
- FRDM-MCXN236 board hardware assembly
- One 3ft micro USB Type A to USB Type C cable
Overview
Block Diagram
Connectors & push buttons
Jumpers & LEDs
Additional Resources
Required Software
Published: 2024-05-26
| Updated: 2026-11-17