NXP Semiconductors TWR-KV58F220M Tower System Module

NXP Semiconductors TWR-KV58F220M Tower System Module is a development platform for the Kinetis® KV5x MCU components built on the ARM® Cortex®-M7 processor. The TWR-KV58F220M tool is used to evaluate the MKV58F1M0VLQ24 MCU. The module works in standalone mode or as a part of an NXP tower system. Working as an NXP tower system enables rapid prototyping and tool re-use through reconfigurable hardware. This TWR-KV58F220M MCU module can be used with a variety of existing peripheral modules like the TWR-MC-LV3PH for motor control.

Features

  • Tower compatible microcontroller module
  • MKV58F1M0VLQ24 MCU (240MHz, 1MB Flash, 128KB RAM, and 144LQFP package)
  • General-purpose Tower Plug-in (TWRPI) socket
  • OpenSDA debug circuit with virtual serial port
  • Three-axis accelerometer/magnetometer combination IC (FXOS8700)
  • Four user-controllable LEDs
  • Four user pushbutton switches
  • Potentiometer
  • Compatibility with the following tower peripheral boards
    • TWR-MC-LV3PH Motor Control Tower Board
    • TWR-SER Serial Peripheral Board
    • TWR-LCD
  • AEC-Q100 qualified

Kit Contents

  • TWR-KV58F220M board assembly
  • 3-foot A to micro-AB USB cable for debug interface and power
  • Quick start guide

Videos

Board Layout

NXP Semiconductors TWR-KV58F220M Tower System Module

Block Diagram

Block Diagram - NXP Semiconductors TWR-KV58F220M Tower System Module
Published: 2016-10-11 | Updated: 2026-11-18