onsemi NB7L14 Differential 1:4 LVPECL Fanout Buffer

onsemi NB7L14 Differential 1:4 LVPECL Fanout Buffer produces four identical LVPECL output copies of clock or data, operating up to 7GHz or 10.7Gb/s. The NB7L14 is ideal for SONET, GigE, Fiber Channel, backplane, and other clock or data distribution applications. The differential inputs incorporate internal 50Ω termination resistors accessible via the VT Pin. This feature allows the onsemi NB7L14 Fanout Buffer to accept various logic standards, including LVPECL, CML, LVDS, LVCMOS, and LVTTL. The VREFAC reference output can be used to rebias capacitor-coupled differential or single-ended input signals. The 1:4 fanout design is optimized for low-output skew applications.

Features

  • Up to 7GHz typical maximum input clock frequency
  • Up to 10Gb/s typical maximum input data rate
  • < 0.8ps of RMS clock jitter
  • < 15ps of data-dependent jitter
  • 45ps typical rise and fall times
  • 165ps typical propagation delay
  • 3ps typical within-device skew
  • 2.375VCC to 3.6VCC operating range
  • 720mVp-p LVPECL output level
  • 50Ω internal input termination resistors
  • Functionally compatible with existing 2.5V/3.3V LVEL, LVEP, EP, and SG devices

Applications

  • OC-48 and OC-192 SONET/SDH data buffering
  • Automated test equipment (ATE) high-speed communications links

Logic Diagram

Block Diagram - onsemi NB7L14 Differential 1:4 LVPECL Fanout Buffer

Pinout Diagram & Pin Description

Mechanical Drawing - onsemi NB7L14 Differential 1:4 LVPECL Fanout Buffer
Published: 2026-11-12 | Updated: 2026-11-13