Pasternack Directional Couplers

Pasternack Directional Couplers provide bandwidth, high directivity, and high power that engineers need for demanding applications. These couplers are passive devices that couple part of the transmission power in a transmission line. RF directional couplers often use two transmission lines set close together so that energy passing through one couples to the other. These directional couplers are available with N or SMA connectors and coupling values of 6dB, 10dB, 16dB, 20dB, 30dB, and 35 dB. The directional couplers are available with power ratings from 25W to 70W to support standard and high-power applications. These directional couplers feature an operating frequency range of 1GHz to 8GHz for versatile RF signal monitoring and measurement.

Features

  • Available with N or SMA connectors
  • High directivity and high power
  • RoHS and REACH-compliant
  • 6dB, 10dB, 16dB, 20dB, 30dB, and 35dB coupling values
  • 25W to 70W power range
  • 1GHz to 8GHz frequency range

Applications

  • Wireless communications
  • Test and measurement
Published: 2026-11-03 | Updated: 2026-11-03