ROHM Semiconductor SDR01 MZP High Anti-Surge Chip Resistors

ROHM Semiconductor SDR01 MZP High Anti-Surge Chip Resistors are designed for applications that require a combination of high reliability, surge resistance, compact size, and high power handling. The AEC-Q200-qualified resistors deliver exceptional surge resistance and high power density in a compact 1005 (0402) package. Featuring ROHM's proprietary resistive element structure, the SDR01 MZP devices deliver improved anti-surge performance compared to conventional chip resistors, making the resistors well-suited for circuits exposed to transient voltages, inrush currents, and electrostatic discharge. The series supports a wide resistance range from 1Ω to 10MΩ, offers a power rating of up to 0.33W in the small 0402 footprint, and operates across a broad temperature range of -55°C to +155°C.

Features

  • High anti-surge performance
  • Guaranteed 0.33W in 1005 (0402) size
  • AEC-Q200 qualified
  • Improved surge resistance characteristics compared to the ESR series
  • Wide 1Ω to 10MΩ resistance range
  • Available with ±5% (J) and ±1% (F) resistance tolerances
  • Thick-film chip resistor construction
  • -55°C to +155°C operating temperature range
  • ISO9001 / IATF16949 certification
  • RoHS compliant

Applications

  • Automotive power supply and control circuits
  • Industrial equipment
  • Consumer electronics
  • AI servers and computing equipment
  • Interface circuits
  • Power management and power conditioning circuits
  • High-density PCB designs
Published: 2026-09-14 | Updated: 2026-09-21