ROHM Semiconductor TLR2728YFJ-C Operational Amplifier
ROHM Semiconductor TLR2728YFJ-C Operational Amplifier is a rail-to-rail input/output and high-speed dual CMOS operational amplifier. This operational amplifier features low offset, high slew rate, low noise, and low input bias current. The TLR2728YFJ-C operational amplifier provides low input-referred noise voltage density and a maximum input offset voltage of 550μV. This operational amplifier is AEC-Q100 qualified and RoHS compliant. The TLR2728YFJ-C operational amplifier is available in a SOP-J8 package measuring 4.9mm x 6mm x 1.65mm. This operational amplifier is suitable for automotive applications such as engine control units, Electric Power Steering (EPS), Anti-lock Braking System (ABS), and sensor amplifiers.
Features
- AEC-Q100 qualified (grade 1)
- Functional safety supportive automotive products
- Low input-referred noise voltage density
- Rail-to-rail input/output
- RoHS compliant
Applications
- Engine control unit
- Electric Power Steering (EPS)
- Anti-lock Braking System (ABS)
- Automotive electronics
- Sensor amplifiers
- Battery-powered equipment
- Current monitoring amplifier
- ADC front ends and buffer amplifier
- Photodiode amplifiers
- Amplifiers
Specifications
- 550µV maximum input offset voltage
- 10V/µs typical slew rate
- 12nV/√Hz typical input-referred noise voltage density at f=1kHz
- VSS to VDD common-mode input voltage range
- 0.5pA typical input bias current
- Operating supply voltage range:
- 2.5V to 5.5V single supply
- ±1.25V to ±2.75V dual supply
- -40°C to +125°C operating temperature range
Typical Application Circuit
Block Diagram
Dimensions