Schneider Electric RUM Harmony Electromechanical Relays

Schneider Electric RUM Harmony Electromechanical Relays (EMRs) provide a plug-in solution for switching applications with loads up to 10A. These versatile relays and sockets feature two or three changeover (C/O) contacts and octal or blade pin arrangements. The AC or DC coils can be integrated into a range of relay-based control systems. Schneider Electric RUM Harmony EMRs come with a mechanical status indicator, and options include a green LED, a contact test button, and a lockdown door. The test button allows technicians to check contact operation, and the lockdown mechanism enables testing and maintenance. The RUM series is suitable for a variety of applications such as packaging, HVAC, and automation control panels.

Features

  • Plug-in relays and sockets
  • Test button with lockdown door for testing the contacts, depending on model
  • Green LED indication of relay status, depending on model
  • Mechanical indication of relay status (standard)
  • Optional modules to protect against electrical spikes
  • Bus jumpers for connecting multiple terminals reduce installation time

Applications

  • Packaging
  • Pumping
  • Conveying
  • Material handling
  • HVAC
  • Automation control panels
  • Programmable logic controller (PLC) interfaces

Specifications

  • Switching capability up to 10A
  • AC and DC coil options
  • DPDT or 3PDT contact configurations
  • Octal or blade pin arrangements

Overview

Infographic - Schneider Electric RUM Harmony Electromechanical Relays
Infographic - Schneider Electric RUM Harmony Electromechanical Relays
Published: 2026-10-29 | Updated: 2026-10-29