Infineon Technologies PSOC™ Edge Machine Learning MCUs

Infineon Technologies PSOC™ Edge is the next generation of Machine Learning-enhanced high-performance edge microcontrollers designed for sensing, low power, secure, and advanced HMI applications. The PSOC MCU is designed for responsive computing and control tasks, with hardware-accelerated machine learning delivering refined end-user interaction and application awareness. Additional features include support for Helium DSP, Arm® Ethos-U55 integration, and the Cortex®-M33 paired with Infineon's NNLite accelerator, making this MCU suitable for "always-on" applications in IoT and industrial sectors. This series offers substantial internal memory, RRAM, and secure, high-speed external memory interfaces, ensuring adaptability in complex, intelligent systems. Infineon Technologies PSOC Edge MCU supports graphics, voice, audio, and vision applications, enabling easy migration and upgrades from current designs.

PSOC Edge is supported by a rich set of enablement with the industry-recognized ModusToolbox™ software, including integration with the DEEPCRAFT™ Studio AI solution and off-the-shelf DEEPCRAFT Ready Models. Infineon’s ModusToolbox software is a comprehensive collection of multi-platform tools and software libraries, including board support packages (BSPs), peripheral driver library (PDL), and middleware such as CAPSENSE™ multi-sensing technology. DEEPCRAFT Edge AI solutions offer end-to-end machine learning software solutions, enabling users to develop custom models from scratch based upon highly convenient and intuitive workflows and interfaces, or integrate off-the-shelf Ready Models and solutions.

Infineon’s PSOC Edge is offered in four variants:
           •  Edge E81 (Baseline) - High-performance / low-power fully integrated microcontrollers with ML hardware acceleration, robust security
           •  Edge E82 – Baseline with advanced graphics
           •  Edge E83 – Baseline with advanced Edge ML, Audio/Voice, Vision, Presence/Gesture/Motion
           •  Edge E84 (Superset) – Superset device with added memory

Features

  • 32-Bit MCU subsystems
    • Up to 400MHz Arm Cortex-M55, including Helium DSP
    • Up to 200MHz Arm Cortex-M33, always-on low-power domain
  • Machine learning
    • Arm Ethos-U55 NPU at 400MHz (E83 and E84)
    • Infineon’s NNLite NPU at 200MHz
    • Enabled by DEEPCRAFT AI Suite
  • Memory and SoC integration
    • Up to 6MB of SRAM memory integration for next-gen applications
    • 512KB embedded ultra-low-power RRAM technology
    • Richer peripheral set to reduce system cost
    • Highly integrated analog subsystem
  • Security
    • Lockstep Secured enclave based on Infineon Edge Protect technology
    • Platform Security Architecture (PSA) Level 4
    • Off-the-shelf Trusted Firmware-M enablement and Mbed-TLS for crypto operations
  • Advanced HMI interfaces
    • Low-power 2.5D GPU for rendering images and text (E82 and E84)
    • Display controller with MIPI-DSI/DBI interface up to 1024x768 (E82 and E84)
    • Audio multi-microphone interface
    • Local voice and cloud voice capabilities
  • Ease-of-use for developers
    • ModusToolbox™ software
      • Comprehensive collection of multi-platform tools and software libraries
      • Includes BSPs, PDLs, and middleware software libraries
    • End-to-end ML solutions with DEEPCRAFT AI Suite software and tools

Applications

  • Human machine interface (HMI)
    • Appliances
    • Industrial operator panels
    • Factory automation
  • Smart homes
    • Thermostats
    • Door locks
    • Speakers
  • Wearables
    • Fitness watches
    • AR/MR/VR glasses and accessories
    • Audio accessories
  • Robotics
    • Vacuum cleaners
    • Vacuum robots
    • Service robots
    • Lawn and garden robotics
    • Industrial robots
  • Security cameras
    • IP cameras
    • Doorbells
    • Security cameras and accessories

Videos

Target Markets

Infographic - Infineon Technologies PSOC™ Edge Machine Learning MCUs

Block Diagram

Block Diagram - Infineon Technologies PSOC™ Edge Machine Learning MCUs

Product Family

Chart - Infineon Technologies PSOC™ Edge Machine Learning MCUs

DEEPCRAFT Edge AI Solutions

Infographic - Infineon Technologies PSOC™ Edge Machine Learning MCUs

DEEPCRAFT Edge AI software provides a comprehensive set of tools and software frameworks for developing intelligent edge devices with advanced AI capabilities. With DEEPCRAFT, developers can simplify the development of Edge AI applications, improve performance, and reduce development time.

DEEPCRAFT Studio is an end-to-end solution for AI/machine learning model development and deployment at the edge. The platform is designed to support users in creating robust, high-quality models that are ready for deployment in commercial products.

DEEPCRAFT Model Converter lets users optimize proprietary and open-source models for running on Infineon hardware. The tool is compatible with many popular AI frameworks.

DEEPCRAFT Solutions
           •  DEEPCRAFT Ready Models are fully tested, market-ready models optimized to work with Infineon's sensors and MCUs
           •  DEEPCRAFT Audio Enhancement enhances speech quality by removing unwanted noise, and it is optimized for power efficiency on Infineon's PSOC Edge MCUs
           •  DEEPCRAFT Voice Assistant enables natural voice interfaces to run locally on edge devices, optimized for power and performance on Infineon's PSOC Edge MCUs

DEEPCRAFT AI Hub is Infineon’s one-stop shop for Edge AI. Users can get inspiration from open-source models, Infineon software, tools/solutions, and case studies across industrial, consumer, and automotive applications

Published: 2023-11-09 | Updated: 2026-09-09